Alpha Wire 1942/3 BK003

Wire And Cable, 3 Conductor(s), 16AWG, 300V, Flexible Cord And Fixture Wire
$ 951.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 1942/3 BK003.

JRH Electronics

Datasheet3 pages6 years ago

element14 APAC

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-27.76%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire65603 SL005
Wire And Cable, 3 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire5383C SL005
Wire And Cable, 3 Conductor(s), 18AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire1899/3C SL005
Multiconductor Cable, Unshielded; 3; 16 AWG; 19 x 0.0117; 0.24 in.; 0.016 in.
General Cable / CarolC2537A.38.10
CABLE 3COND 16AWG GRAY 152.4M

Descriptions

Descriptions of Alpha Wire 1942/3 BK003 provided by its distributors.

Wire And Cable, 3 Conductor(s), 16AWG, 300V, Flexible Cord And Fixture Wire
Multi-Conductor Cable 3Conductors 16AWG 8.9mm 300V Black 76.2m Spool
MULTICONDUCTOR CABLE, 3C, 16AWG, STRANDED, BLACK PVC, SJT, 250
ALPHA WIRE 1942/3 BK003 16-3C PORTABLE CORD,SJT 300V 60C,UL/CSA, 1000FT
AE CORDS & CORDSETS, 1942/3 BLACK 250 FT 16AWG 65/34 3C UNSHLD
Alpha Wire , 1942/3, 3, 1.32 mm2, 300 V
1942/3 BLACK 250 FT ;ROHS COMPLIANT: YES
CABLE, UNSHLD, 16AWG, 3CORE, 76.2M; Reel Length (Imperial):250ft; Reel Length (Metric):76m; No. of Conductors:3; Conductor Size AWG:16AWG; Voltage Rating:300V; No. of Strands x Strand Size:65 x 0.16mm; Conductor Area CSA:1.31mm²; Jacket Colour:Black; Jacket Material:PVC (Polyvinyl Chloride); External Diameter:8.9mm; Conductor Material:Copper; SVHC:No SVHC (20-Jun-2011); Alpha Type Number:1942; Cable Type:Cordage; Conductor Make-up:65 / 0.16mm; Jacket Material:PVC; No. of Cores:3; Operating Temperature Max:60°C; Operating Temperature Min:-20°C; Outer Diameter:8.9mm; Primary Insulation Thickness:0.76mm; Secondary Insulation Colour:Black; Secondary Insulation Material:PVC; Secondary Insulation Thickness:0.76mm; Voltage Rating V AC:300V; Wire Size:16AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1942/3-BK003
  • 1942/3BK003