Alpha Wire 1899/3C SL005

Multiconductor Cable, Unshielded; 3; 16 AWG; 19 x 0.0117; 0.24 in.; 0.016 in.
$ 408.868
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 1899/3C SL005.

element14 APAC

Datasheet1 page20 years ago

Farnell

TME

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+27.36%

Related Parts

Alpha Wire2433C SL005
Wire And Cable, 3 Conductor(s), 16AWG, 300V, Communication And Control Cable
Alpha Wire1898C SL005
Wire And Cable, 3 Conductor(s), 18AWG, 300V, Communication And Control Cable
Alpha Wire1896C SL005
Wire And Cable, 3 Conductor(s), 20AWG, 300V, Communication And Control Cable

Descriptions

Descriptions of Alpha Wire 1899/3C SL005 provided by its distributors.

Multiconductor Cable, Unshielded; 3; 16 AWG; 19 x 0.0117; 0.24 in.; 0.016 in.
CABLE, 16AWG, 3 CORE, SLATE, 30.5M; Cable Shielding: Unscreened; No. of Cores: 3Core; Wire Gauge: 16AWG; Conductor Area CSA: -; Reel Length (Imperial): 100ft; Reel Length (Metric): 30.5m; Jacket Colour: Slate; No. of Max Strand
Multiconductor Communication & Control Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; Conductor Size AWG:16; No. of Conductors:3; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes
CABLE, UL2509, 16AWG, 3 CORE, 30.5M; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; No. of Conductors:3; Conductor Size AWG:16AWG; Voltage Rating:300V; No. of Strands x Strand Size1:19 x 0.29mm; Conductor Area CSA:1.31mm²; Jacket Colour:Grey; Jacket Material:PVC (Polyvinyl Chloride); External Diameter:6.3mm; Conductor Material:Copper; SVHC:No SVHC (20-Jun-2011); Conductor Make-up:19 / 0.29mm; Jacket Material:PVC; No. of Cores:3; Operating Temperature Max:75°C; Outer Diameter:6.3mm; Secondary Insulation Colour:Grey; Secondary Insulation Material:PVC; Secondary Insulation Thickness:0.50mm; Voltage Rating V AC:300V; Wire Size:16AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1899/3C SL005.