Belden 9910 010250

Wire, Hook Up, 10AWG, Stranded, Pvc, 600V, Ul 1015 Black | Belden 9910 010250
$ 1,261.995
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden 9910 010250.

IHS

Datasheet2 pages7 years ago

Belden

element14 APAC

Master Electronics

Farnell

Inventory History

3 month trend:
-99.39%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire3081 BL005
1 Blue Poly-Vinyl Chloride (PVC) 105/30 Hook-Up Wire/Cable 100.0' 30.5m 10AWG 0.003Ohm 600V
Alpha Wire3081 GR005
Wire, Hook-Up; 10 AWG; 7/32; 0.032 in.; 0.094 in.; -20 degC; 105 degC; 600 V;
Alpha Wire3081 BK005
Wire, Hook-Up; 10 AWG; 7/32; 0.032 in.; 0.094 in.; -20 degC; 105 degC; 600 V;
Wire And Cable, 1 Conductor(s), 10AWG, 600V, Flexible Cord And Fixture Wire
HOOK-UP WIRE, 10 AWG, 65X28, TC, BLACK PVC INS, 105C, 600V, 9910 SERIES
Hook-up Wire 10AWG 30.48m 5.3mm Tinned Copper Black 600V

Descriptions

Descriptions of Belden 9910 010250 provided by its distributors.

WIRE, HOOK UP, 10AWG, STRANDED, PVC, 600V, UL 1015 BLACK | Belden 9910 010250
Wire And Cable, 1 Conductor(s), 10AWG, 600V, Flexible Cord And Fixture Wire
Hook-up Wire 10AWG 76.2m 4.57mm Tinned Copper Black 600VAC 6.5A
Hook-up and Lead Wire 10 AWG Tin-Plated Cu Black
Hook-up Wire 10AWG 1C PVC 250' SPOOL BLACK
HOOK UP WIRE, 250FT, 10AWG COPPER, BLACK
10 STR PVC BLK AUTOMATION SOLUTIONS (AS)
Hook Up Wire, 250Ft, 10Awg Copper, Black; Jacket Material:Pvc; Jacket Color:Black; Wire Gauge:10Awg; No. Of Max Strands X Strand Size:65 X 28Awg; Reel Length (Imperial):250Ft; Reel Length (Metric):76.2M; Conductor Area Csa:- Rohs Compliant: Yes |Belden 9910 010250

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9910-010-250
  • 9910-010250
  • 9910010250