Alpha Wire 1655 BK005

600V 8 AWG Black Hook Up Wire with PVC Jacket on 100 Foot Spool Put-Ups.
$ 1,208.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 1655 BK005.

Farnell

Datasheet3 pages9 years ago
Datasheet3 pages13 years ago
Datasheet1 page20 years ago

Master Electronics

TME

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2013-07-17
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Alpha Wire1655 WH005
600V 8 AWG White Hook Up Wire with PVC Jacket on 100 Foot Spool Put-Ups.
Alpha Wire788133 WH005
600V 8 AWG AWG See Chart White Hook-Up Wire on 100 Foot Spool
Alpha Wire788133 BK005
600V 8 AWG AWG See Chart Black Hook-Up Wire on 100 Foot Spool
WIRE, HOOK UP, 10AWG, STRANDED, PVC, 600V, UL 1015 BLACK | Belden 9910 010250

Descriptions

Descriptions of Alpha Wire 1655 BK005 provided by its distributors.

600V 8 AWG Black Hook Up Wire with PVC Jacket on 100 Foot Spool Put-Ups.
Wire And Cable, 1 Conductor(s), 8AWG, 600V, Flexible Cord And Fixture Wire
Hook-up Wire 8AWG 30.48m 6.68mm Tinned Copper Black 600VAC Spool
WIRE, BLK, 8AWG, 133/29AWG, 30.5M; Jacket Material: PVC; Jacket Colour: Black; Wire Gauge: 8AWG; Conductor Area CSA: 8.61mm²; Reel Length (Imperial): 100ft; Reel Length (Metric): 30.5m; No. of Max Strands x Strand Size: 133 x 2

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1655 BK005.
  • 1655 BK005..
  • 1655-BK005
  • 1655BK005