Alpha Wire 1173C SL002

Multi-Conductor Communication and Control Cable 3C 22AWG UNSHIELD
$ 293.62
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 1173C SL002.

Farnell

Datasheet3 pages9 years ago
Datasheet1 page17 years ago

TME

RS (Formerly Allied Electronics)

X-ON

DigiKey

Inventory History

3 month trend:
-21.35%

Related Parts

Alpha Wire5003C SL005
Multiconductor Cable, Unshielded; 3; 22 AWG; 7 x 30; 0.19 in.; 0.010 in.; 300 V
Alpha Wire1293C SL005
Wire And Cable, 3 Conductor(s), 22AWG, 300V, Communication And Control Cable
Alpha Wire6339 SL005
Wire And Cable, 3 Conductor(s), 22AWG, 300V, Communication And Control Cable
Phoenix Contact1501825
MULTICONDUCTOR CABLE, 3C, 22AWG, FS, BC, PVC INS, BLACK PVC JKT, UL

Descriptions

Descriptions of Alpha Wire 1173C SL002 provided by its distributors.

Multi-Conductor Communication and Control Cable 3C 22AWG UNSHIELD
Unshielded 3 Conductor Slate PVC cable on 500 Foot Spool Put-Ups.
Multiconductor Cable, Unshielded; 3; 22 AWG; 7 x 30; 0.17 in.; 0.010 in.; PVC
CABLE, 22AWG, 3 CORE, SLATE, 152.4M; Cable Shielding: Unscreened; No. of Cores: 3Core; Wire Gauge: 22AWG; Conductor Area CSA: 0.35mm²; Reel Length (Imperial): 500ft; Reel Length (Metric): 152.4m; Jacket Colour: Slate; No. of Ma
Multiconductor Communication & Control Cable; Spool Length (Imperial):500ft; Spool Length (Metric):152.4m; Conductor Size AWG:22; No. of Conductors:3; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1173C SL002..