Alpha Wire 5003C SL005

Multiconductor Cable, Unshielded; 3; 22 AWG; 7 x 30; 0.19 in.; 0.010 in.; 300 V
$ 343.022
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5003C SL005.

Farnell

Datasheet4 pages9 years ago

element14 APAC

TME

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-17.46%

Related Parts

Alpha Wire1173C SL005
Wire And Cable, 3 Conductor(s), 22AWG, 300V, Communication And Control Cable
Alpha Wire1293C SL005
Wire And Cable, 3 Conductor(s), 22AWG, 300V, Communication And Control Cable
Alpha Wire5003C BK199
Wire And Cable, 3 Conductor(s), 22AWG, 300V, Flexible Cord And Fixture Wire
Phoenix Contact1501825
MULTICONDUCTOR CABLE, 3C, 22AWG, FS, BC, PVC INS, BLACK PVC JKT, UL

Descriptions

Descriptions of Alpha Wire 5003C SL005 provided by its distributors.

Multiconductor Cable, Unshielded; 3; 22 AWG; 7 x 30; 0.19 in.; 0.010 in.; 300 V
XTRA-GUARD 1 Multi-Conductor Unshielded Cable 22 AWG 3 CONDUCTOR
Multi-Conductor Cable Tape Semi Rigid Polyvinyl Chloride 3Conductors 22AWG 4.72mm 300VAC Slate Polyvinyl Chloride 30.48m Spool
CABLE, 22AWG, 3CORE, 30.5M; Cable Shielding: Unscreened; No. of Cores: 3Core; Wire Gauge: 22AWG; Conductor Area CSA: 0.35mm²; Reel Length (Imperial): 100ft; Reel Length (Metric): 30.5m; Jacket Colour: Grey; No. of Max Strands x
Multiconductor Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; Conductor Size AWG:22; No. of Conductors:3; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:7 x 30 ;RoHS Compliant: Yes
CABLE, 22AWG, 3CORE, 30.5M; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; No. of Conductors:3; Conductor Size AWG:22AWG; Voltage Rating:300V; No. of Strands x Strand Size:7 x 0.255mm; Conductor Area CSA:0.35mm²; Jacket Material:PVC (Polyvinyl Chloride); External Diameter:4.8mm; Conductor Material:Copper; SVHC:No SVHC (20-Jun-2011); Alpha Type Number:5003C; Approval Bodies:UL; Cable Type:Unshielded; Cable UL Style Number:UL2464; Conductor Make-up:7 / 30AWG; Jacket Material:PVC; No. of Cores:3; Operating Temperature Max:75°C; Operating Temperature Min:-20°C; Outer Diameter:4.8mm; Primary Insulation Thickness:0.81mm; Secondary Insulation Colour:Grey; Secondary Insulation Material:PVC; Standard:CSA/flame test-4, UL/UL94V-1; Voltage Rating V AC:300V; Wire Size:22AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5003C SL005..