Alpha Wire 6339 SL005

Wire And Cable, 3 Conductor(s), 22AWG, 300V, Communication And Control Cable
$ 151.083
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 6339 SL005.

Farnell

Datasheet1 page17 years ago

Master Electronics

Newark

element14

TME

Inventory History

3 month trend:
-7.54%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Alpha Wire1293C SL005
Wire And Cable, 3 Conductor(s), 22AWG, 300V, Communication And Control Cable
Alpha Wire2213C SL005
Twisted Pair Cable Tape PVC 6Conductors 22AWG 6.57mm 150VAC Slate PVC 30.48m Spool
Alpha Wire1173C SL005
Wire And Cable, 3 Conductor(s), 22AWG, 300V, Communication And Control Cable

Descriptions

Descriptions of Alpha Wire 6339 SL005 provided by its distributors.

Wire And Cable, 3 Conductor(s), 22AWG, 300V, Communication And Control Cable
Multi-Conductor Cable 3Conductors 22AWG 0.2mm 300VAC Slate 30.48m Spool
Cable, Shielded; 3; 22 AWG; 7 x 30; 0.203 in.; 0.010 in.; 0.032 in.; PVC; 80 de
Alpha Wire 3core control cable, Alpha Essentialsseries, 0.35 mm², 30m, shielding, greyPVCjacket
Multiconductor Communication & Control Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; Conductor Size AWG:22; No. of Conductors:3; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6339 SL005.
  • 6339-SL005
  • 6339SL005