Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire 1293C SL005

Wire And Cable, 3 Conductor(s), 22AWG, 300V, Communication And Control Cable
$ 270.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 1293C SL005.

element14 APAC

Datasheet4 pages9 years ago
Datasheet1 page20 years ago

Master Electronics

Amar Radio Corporation

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-10.63%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Alpha Wire6339 SL005
Wire And Cable, 3 Conductor(s), 22AWG, 300V, Communication And Control Cable
Alpha Wire5003C BK199
Wire And Cable, 3 Conductor(s), 22AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire5003C SL005
Multiconductor Cable, Unshielded; 3; 22 AWG; 7 x 30; 0.19 in.; 0.010 in.; 300 V
Phoenix Contact1501825
MULTICONDUCTOR CABLE, 3C, 22AWG, FS, BC, PVC INS, BLACK PVC JKT, UL
Phoenix Contact1501854
CABLE;MULTI-CONDUCTOR;3 CONDUCTOR;24 AWG;PVC;328.1' (100.0M);BLACK;300V

Descriptions

Descriptions of Alpha Wire 1293C SL005 provided by its distributors.

Wire And Cable, 3 Conductor(s), 22AWG, 300V, Communication And Control Cable
Cable, Shielded; 3; 22 AWG; 7 x 30; 0.18 in.; 0.010 in.; 0.032 in.; PVC; 75 deg
Shielded Multi-Conductor Cable Tape Polyvinyl Chloride 3Conductors 22AWG 4.72mm 300VAC Slate Polyvinyl Chloride 30.48m Spool
Multiconductor Communication & Control Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; Conductor Size AWG:22; No. of Conductors:3; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes
CABLE, SHIELDED, 22AWG, 3CORE, 30.5M; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; No. of Conductors:3; Conductor Size AWG:22AWG; Voltage Rating:300V; No. of Strands x Strand Size:7 x 0.255mm; Conductor Area CSA:0.357mm²; Jacket Colour:Grey; Jacket Material:PVC (Polyvinyl Chloride); External Diameter:4.6mm; Conductor Material:Copper; SVHC:No SVHC (19-Dec-2011); Cable Type:Foil Shield; Conductor Make-up:7 / 30; Jacket Material:PVC; No. of Cores:3; Operating Temperature Max:75°C; Operating Temperature Min:-20°C; Outer Diameter:4.6mm; Secondary Insulation Colour:Grey; Secondary Insulation Material:PVC; Secondary Insulation Thickness:0.81mm; Test Voltage:300V; Wire Size:22AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1293C-SL005
  • 1293CSL005