Alliance Memory AS7C34098A-15TCN

AS7C34098A Series 4-Mbit (256 K x 16) 3.3 V 15 ns CMOS Static RAM - TSOPII-44
$ 6.887
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alliance Memory AS7C34098A-15TCN.

IHS

Datasheet12 pages14 years ago
Datasheet10 pages24 years ago

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Alliance Memory AS7C34098A-15TCN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.887
$ 4.06
$ 4.06
Stock
79,327
138,491
138,491
Authorized Distributors
6
1
1
Case/Package
TSOP
TSOP
TSOP
Number of Pins
-
44
44
Memory Type
RAM, SDR, SRAM - Asynchronous
-
-
Density
4 Mb
4 Mb
4 Mb
Address Bus Width
18 b
-
-
Access Time
15 ns
15 ns
15 ns
Frequency
-
15 GHz
15 GHz
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2003-06-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

IDT71V416S Series 4-Mbit (256 K x 16) 3 to 3.6 V 15 ns Static RAM - TSOP II-44
3.3V 256K x 16 Asynchronous Static RAM Center Pwr & Gnd Pinout
IDT71V416S Series 4 Mb (256 K x 16) 3.3 V SMT CMOS Static RAM - TSOP II-44
Alliance MemoryAS7C34096A-15TIN
AS7C34096 Series 4-Mbit (512 K x 8) 3.3 V 15 ns Static RAM - TSOP II-44
Alliance MemoryAS7C34096A-15TCN
AS7C34096A Series 4-Mbit (512 K x 8) 3.3 V 15 ns CMOS Static RAM - TSOP 11-44
SRAM Chip Async Single 3.3V 4M-bit 256K x 16 12ns Automotive 44-Pin TSOP-II Tray

Descriptions

Descriptions of Alliance Memory AS7C34098A-15TCN provided by its distributors.

AS7C34098A Series 4-Mbit (256 K x 16) 3.3 V 15 ns CMOS Static RAM - TSOPII-44
SRAM Chip Async Single 3.3V 4Mbit 256K X 16 15ns 44-Pin TSOP-II
High Speed CMOS SRAM 4MB 3.3V 256K x 16 44pin TSOP II
4Mb £¨256K x 16£© 256 k x 16 3V 130mA 3.6V Parallel TSOP
Surface Mount Tray SRAM - Asynchronous SRAM ic memory 15ns 4Mb 3.6V 70C
SRAM, 4MB, 3.6V, 0 TO 70DEG C, TSOP-II;
Standard SRAM, 256KX16, 15ns, CMOS, PDSO44
IC SRAM 4MBIT PARALLEL 44TSOP2
Sram, 4Mb, 256K X 16, 3.3V, 44Pin Tsop Ii, 15Ns, Commercial Temp, A Die/ Tray Rohs Compliant: Yes |Alliance Memory AS7C34098A-15TCN

Manufacturer Aliases

Alliance Memory has several brands around the world that distributors may use as alternate names. Alliance Memory may also be known as the following names:

  • Alliance Memory Inc
  • Alliance
  • ALLIED-SIGNAL INC
  • ALLIANCE MEMORY Datasheet
  • ALLIANCE SEMICONDUCTOR CORP
  • Alliance Memory Semiconductor
  • Aliance Memory
  • Alliance Memory Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • AS7C34098A15TCN