Alliance Memory AS7C34096A-15TCN

AS7C34096A Series 4-Mbit (512 K x 8) 3.3 V 15 ns CMOS Static RAM - TSOP 11-44
$ 5.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alliance Memory AS7C34096A-15TCN.

IHS

Datasheet10 pages25 years ago
Datasheet9 pages25 years ago

tccoilparts.com

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download Alliance Memory AS7C34096A-15TCN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.8
$ 5.8
$ 5.8
Stock
71,252
105,918
105,918
Authorized Distributors
5
5
5
Case/Package
TSOP
TSOP
TSOP
Number of Pins
-
-
-
Memory Type
RAM, SDR, SRAM - Asynchronous
RAM, SDR, SRAM - Asynchronous
RAM, SDR, SRAM - Asynchronous
Density
4 Mb
4 Mb
4 Mb
Address Bus Width
19 b
19 b
19 b
Access Time
15 ns
15 ns
15 ns
Frequency
-
-
-
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

3.3V 512K x 8 Asynchronous Static RAM Center Power & GND Pinout
3.3V 512K x 8 Asynchronous Static RAM Center Power & GND Pinout
3.3V 512K x 8 Asynchronous Static RAM Center Power & GND Pinout
SRAM Chip Async Single 3.3V 4M-bit 512K x 8 15ns Automotive 44-Pin TSOP-II Tray
Alliance MemoryAS7C34098A-15TCN
AS7C34098A Series 4-Mbit (256 K x 16) 3.3 V 15 ns CMOS Static RAM - TSOPII-44
Alliance MemoryAS7C34098A-15TIN
AS7C34098A Series 4-Mbit (256 K x 16) 3.3 V 15 ns CMOS Static RAM - TSOP 11-44

Descriptions

Descriptions of Alliance Memory AS7C34096A-15TCN provided by its distributors.

AS7C34096A Series 4-Mbit (512 K x 8) 3.3 V 15 ns CMOS Static RAM - TSOP 11-44
SRAM Chip Async Single 3.3V 4M-Bit 512K x 8 15ns 44-Pin TSOP-II
High Speed CMOS SRAM 4MB 3.3V 512K x 8 44pin TSOP II
Surface Mount Tray SRAM - Asynchronous SRAM ic memory 15ns 4Mb 3.6V 70C
4Mb £¨512K x 8£© 512 k x 8 3V 130mA 3.6V Parallel SOP
4Mb, Sram, 512K X8 , 3.3V, 44Pin Tsopii, 15Ns, Commercial Temp, A Die/ Tray |Alliance Memory AS7C34096A-15TCN
Standard SRAM, 512KX8, 15ns, CMOS, PDSO44
IC SRAM 4MBIT PARALLEL 44TSOP2

Manufacturer Aliases

Alliance Memory has several brands around the world that distributors may use as alternate names. Alliance Memory may also be known as the following names:

  • Alliance Memory Inc
  • Alliance
  • ALLIED-SIGNAL INC
  • ALLIANCE MEMORY Datasheet
  • ALLIANCE SEMICONDUCTOR CORP
  • Alliance Memory Semiconductor
  • Aliance Memory
  • Alliance Memory Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • AS7C34096A15TCN