Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Renesas 71V416S15PHG

IDT71V416S Series 4-Mbit (256 K x 16) 3 to 3.6 V 15 ns Static RAM - TSOP II-44
$ 9.68
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas 71V416S15PHG.

Renesas

Datasheet10 pages5 years ago
Datasheet10 pages5 years ago

IHS

SHENGYU ELECTRONICS

Newark

_legacy Avnet

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseSep 26, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion - May 26, 2021
Verification

Inventory History

3 month trend:
-10.26%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date1998-03-01
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

3.3V 256K x 16 Asynchronous Static RAM Center Pwr & Gnd Pinout
3.3V 256K x 16 Asynchronous Static RAM Center Pwr & Gnd Pinout
Obsolete Volatile Parallel SRAM SRAM Memory 0C~70C TA 3V~3.6V 4Mb 256K x 16 15ns
Alliance MemoryAS7C34098A-12TIN
AS7C34098A Series 4-Mbit (256 K x 16) 3.3 V 12 ns CMOS Static RAM - TSOP 11-44
SRAM Chip Async Single 3.3V 4M-bit 256K x 16 8ns 44-Pin TSOP-II Tray
Alliance MemoryAS7C34096A-12TIN
Alliance Memory SRAM, 4Mbit, 44needle, surface mount installation, 8Bit, TSOPencapsulation

Descriptions

Descriptions of Renesas 71V416S15PHG provided by its distributors.

IDT71V416S Series 4-Mbit (256 K x 16) 3 to 3.6 V 15 ns Static RAM - TSOP II-44
3.3V 256K x 16 Asynchronous Static RAM Center Pwr & Gnd Pinout
SRAM Chip Async Single 3.3V 4M-Bit 256K x 16 15ns 44-Pin TSOP-II
Asynchronous Active GULL WING 3-STATE (Memory Format) Memory 70C 3.6V 4Mb 170mA
Renesas Electronics SRAM 4Mbit 44-Pin SMD 16-Bit TSOP-44
SRAM, 4MBIT, 256KX16BIT, 15NS, TSOP-44
IC SRAM 4MBIT PARALLEL 44TSOP II
Standard SRAM, 256KX16, 15ns, CMOS, PDSO44
IC SRAM 72MBIT PARALLEL 165FBGA
SRAM 256Kx16 ASYNCHRONOUS 3.3V CMOS SRAM
4MB (256KX16) 3.3V FAST ASYNCH SRAM
Static Random Access Memory (SRAM)
71V416 - 4 MEG (256K X 16-BIT) 3
Sram, 4Mbit, 256Kx16Bit, 15Ns, Tsop-44; Memory Size:4Mbit; Sram Memory Configuration:256K X 16Bit; Supply Voltage Range:3V To 3.6V; Memory Case Style:Tsop; No. Of Pins:44Pins; Access Time:15Ns; Operating Temperature Min:0°C; Rohs Compliant: Yes |Renesas Electronics Corporation 71V416S15PHG

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M