Alliance Memory AS7C34098A-12TCNTR

AS7C34098A Series 4-Mb (256 K x 16) 3.3 V 12 ns CMOS Static RAM - TSOP 11-44
$ 4.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alliance Memory AS7C34098A-12TCNTR.

IHS

Datasheet10 pages24 years ago

SHENGYU ELECTRONICS

tccoilparts.com

TME

Future Electronics

CAD Models

Download Alliance Memory AS7C34098A-12TCNTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.73
$ 6.825
$ 6.825
Stock
64,677
180,157
180,157
Authorized Distributors
4
6
6
Case/Package
TSOP
TSOP
TSOP
Number of Pins
-
44
44
Memory Type
RAM, SDR, SRAM - Asynchronous
RAM, SDR, SRAM - Asynchronous
RAM, SDR, SRAM - Asynchronous
Density
4 Mb
4 Mb
4 Mb
Address Bus Width
-
18 b
18 b
Access Time
12 ns
12 ns
12 ns
Frequency
-
-
-
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2009-02-18
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

IDT71V416S Series 4Mb (256K x 16) 3.3 V 12 ns CMOS Static RAM - TSOP-II-44
3.3V 512K x 8 Asynchronous Static RAM Center Power & GND Pinout
3.3V 256K x 16 Asynchronous Static RAM Center Pwr & Gnd Pinout
Alliance MemoryAS7C34096A-12TIN
AS7C34096A Series 4 Mbit (512 K x 8) 3.3 V 12 ns CMOS Static RAM - TSOP 11-44
Alliance MemoryAS7C34096A-12TCN
AS7C34096A Series 4-Mbit (512 K x 8) 3.3 V 12 ns CMOS Static RAM - TSOP 11-44
Alliance MemoryAS7C34096A-12TINTR
AS7C34096A Series 4-Mbit (512 K x 8) 3.3 V 12 ns CMOS Static RAM - TSOP 11-44

Descriptions

Descriptions of Alliance Memory AS7C34098A-12TCNTR provided by its distributors.

AS7C34098A Series 4-Mb (256 K x 16) 3.3 V 12 ns CMOS Static RAM - TSOP 11-44
SRAM Chip Async Single 3.3V 4M-Bit 256K x 16 12ns 44-Pin TSOP-II T/R
High Speed CMOS SRAM 4MB 3.3V 256K x 16 44pin TSOP II
Standard SRAM, 256KX16, 12ns, CMOS, PDSO44
IC SRAM 4MBIT PARALLEL 44TSOP2
Sram, 4Mb, 256K X 16, 3.3V, 44Pin Tsop Ii, 12Ns, Commercial Temp, A Die, T&r/ Reel |Alliance Memory AS7C34098A-12TCNTR

Manufacturer Aliases

Alliance Memory has several brands around the world that distributors may use as alternate names. Alliance Memory may also be known as the following names:

  • Alliance Memory Inc
  • Alliance
  • ALLIED-SIGNAL INC
  • ALLIANCE MEMORY Datasheet
  • ALLIANCE SEMICONDUCTOR CORP
  • Alliance Memory Semiconductor
  • Aliance Memory
  • Alliance Memory Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • AS7C34098A12TCNTR