Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alliance Memory AS7C34098A-12TIN

AS7C34098A Series 4-Mbit (256 K x 16) 3.3 V 12 ns CMOS Static RAM - TSOP 11-44
$ 8.744
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alliance Memory AS7C34098A-12TIN.

IHS

Datasheet12 pages14 years ago
Datasheet10 pages24 years ago

HQonline

Farnell

TME

Future Electronics

Inventory History

3 month trend:
-85.32%

CAD Models

Download Alliance Memory AS7C34098A-12TIN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.744
$ 3.18
$ 3.18
Stock
169,969
189,182
189,182
Authorized Distributors
6
1
1
Case/Package
TSOP
TSOP
TSOP
Number of Pins
44
-
-
Memory Type
RAM, SDR, SRAM - Asynchronous
RAM, SRAM - Asynchronous
RAM, SRAM - Asynchronous
Density
4 Mb
-
-
Address Bus Width
18 b
-
-
Access Time
12 ns
12 ns
12 ns
Frequency
-
12 GHz
12 GHz
Interface
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2003-06-30
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

IDT71V416S Series 4Mb (256K x 16) 3.3 V 12 ns CMOS Static RAM - TSOP-II-44
3.3V 256K x 16 Asynchronous Static RAM Center Pwr & Gnd Pinout
71V416 Series 4 Mb (256 K x 16) 3.3 V 12 ns Static RAM - TSOP-44
SRAM Chip Async Single 3.3V 4M-bit 256K x 16 12ns Automotive 44-Pin TSOP-II Tray
SRAM Chip Async Single 3.3V 4M-bit 256K x 16 12ns Automotive 44-Pin TSOP-II T/R
SRAM Chip Asynchronous Single 3.3V 4M-Bit 256K x 16 10ns 44-Pin TSOP-II Tray

Descriptions

Descriptions of Alliance Memory AS7C34098A-12TIN provided by its distributors.

AS7C34098A Series 4-Mbit (256 K x 16) 3.3 V 12 ns CMOS Static RAM - TSOP 11-44
Alliance Memory SRAM, 4Mbit, 44needle, surface mount installation, 16Bit, TSOPencapsulation
IC SRAM 4MBIT PARALLEL 44TSOP2 / SRAM - Asynchronous Memory IC 4Mbit Parallel 12 ns 44-TSOP2
SRAM Chip Async Single 3.3V 4M-bit 256K x 16 12ns 44-Pin TSOP-II Tray

Manufacturer Aliases

Alliance Memory has several brands around the world that distributors may use as alternate names. Alliance Memory may also be known as the following names:

  • Alliance Memory Inc
  • Alliance
  • ALLIED-SIGNAL INC
  • ALLIANCE MEMORY Datasheet
  • ALLIANCE SEMICONDUCTOR CORP
  • Alliance Memory Semiconductor
  • Aliance Memory
  • Alliance Memory Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • AS7C34098A-12TIN.
  • AS7C34098A12TIN