Alliance Memory AS7C34098A-10TCNTR

SRAM Chip Async Single 3.3V 4M-Bit 256K x 16 10ns 44-Pin TSOP-II
$ 4.855
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alliance Memory AS7C34098A-10TCNTR.

IHS

Datasheet11 pages14 years ago

tccoilparts.com

TME

CAD Models

Download Alliance Memory AS7C34098A-10TCNTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.855
$ 5.151
$ 5.151
Stock
63,724
283,468
283,468
Authorized Distributors
3
5
5
Case/Package
TSOP
TSOP
TSOP
Number of Pins
-
44
44
Memory Type
RAM, SDR, SRAM - Asynchronous
RAM, SRAM, SRAM - Asynchronous
RAM, SRAM, SRAM - Asynchronous
Density
-
4 Mb
4 Mb
Address Bus Width
-
18 b
18 b
Access Time
10 ns
10 ns
10 ns
Frequency
-
-
-
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
3 V
3.135 V
3.135 V
Max Supply Voltage
3.6 V
3.63 V
3.63 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

CY7C1019DV33 Series 1 Mb (128 K x 8) 3.3 V 10 ns Static RAM - TSOP II-32
CY7C1021DV33 Series 1 Mb (64 K x 16) 3.3 V 10 ns Static RAM-TSOP-44
CY7C1021DV33 Series 1 Mb (64 K x 16) 3.3 V 10 ns Static RAM - TSOP-44
71V416 Series 4 Mb (256 K x 16) 3.3 V 10 ns Static RAM - TSOP-44 STD Power
71V416L10 Series 4 Mb (256 K x 16) 3.3 V 10 ns Static RAM - TSOP-44
SRAM Chip Async Single 3.3V 1M-Bit 128K x 8 10ns 32-Pin TSOP-II

Descriptions

Descriptions of Alliance Memory AS7C34098A-10TCNTR provided by its distributors.

SRAM Chip Async Single 3.3V 4M-Bit 256K x 16 10ns 44-Pin TSOP-II
High Speed CMOS SRAM 4MB 3.3V 256K x 16 44pin TSOP II
Standard SRAM, 256KX16, 10ns, CMOS, PDSO44
IC SRAM 4MBIT PARALLEL 44TSOP2
Sram, 4Mb, 256K X 16, 3.3V, 44Pin Tsop Ii, 10Ns, Commercial Temp, A Die, T&r/ Reel |Alliance Memory AS7C34098A-10TCNTR

Manufacturer Aliases

Alliance Memory has several brands around the world that distributors may use as alternate names. Alliance Memory may also be known as the following names:

  • Alliance Memory Inc
  • Alliance
  • ALLIED-SIGNAL INC
  • ALLIANCE MEMORY Datasheet
  • ALLIANCE SEMICONDUCTOR CORP
  • Alliance Memory Semiconductor
  • Aliance Memory
  • Alliance Memory Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • AS7C34098A10TCNTR