Alliance Memory AS7C31026B-20TCNTR

SRAM Chip Async Single 3.3V 1M-Bit 64K x 16 20ns 44-Pin TSOP-II
$ 4.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alliance Memory AS7C31026B-20TCNTR.

IHS

Datasheet10 pages30 years ago

TME

SHENGYU ELECTRONICS

CAD Models

Download Alliance Memory AS7C31026B-20TCNTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.28
$ 5.96
Stock
115,785
184,423
Authorized Distributors
3
3
Case/Package
TSOP
TSOP
Number of Pins
-
-
Memory Type
RAM, SDR, SRAM - Asynchronous
RAM, SDR, SRAM - Asynchronous
Density
-
1 Mb
Address Bus Width
-
16 b
Access Time
20 ns
20 ns
Frequency
-
-
Interface
Parallel
Parallel
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code3A991.b.2.b
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2004-03-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

SRAM Chip Async Single 3.3V 1M-Bit 64K x 16 20ns 44-Pin TSOP-II Tube
128KB 64 k x 16 3V 120mA 3.6V Parallel 16bit TSOP-44 18.41mm*10.16mm*1mm
Alliance MemoryAS7C3256A-20TCN
SRAM Chip Async Single 3.3V 256K-Bit 32K x 8 20ns 28-Pin TSOP-I
Alliance MemoryAS7C34098A-20TINTR
SRAM Chip Async Single 3.3V 4M-Bit 256K x 16 20ns 44-Pin TSOP-II
Alliance MemoryAS7C32096A-20TIN
High Speed CMOS SRAM 2MB 3.3V 256K x 8 44pin TSOP II
3.3V CMOS Static RAM 1 Meg (64K x 16-Bit) 15ns TSOP-II COMERCIAL T/R

Descriptions

Descriptions of Alliance Memory AS7C31026B-20TCNTR provided by its distributors.

SRAM Chip Async Single 3.3V 1M-Bit 64K x 16 20ns 44-Pin TSOP-II
R-PDSO-G44 Surface Mount Tape & Reel (TR) 64KX16 ic memory 20ns 10.16mm 1048576bit 3V
High Speed CMOS SRAM 1MB 3.3V 64K x 16 44pin TSOP II
SRAM 1M, 3.3V, 20ns, FAST 64K x 16 Asynch SRAM
Standard SRAM, 64KX16, 20ns, CMOS, PDSO44
IC SRAM 1MBIT PARALLEL 44TSOP2
Sram, 1Mb, 64K X 16, 3.3V, 44Pin 400 Mil Tsop Ii, 20Ns, Commercial Temp, B Die, T&r/ Reel |Alliance Memory AS7C31026B-20TCNTR

Manufacturer Aliases

Alliance Memory has several brands around the world that distributors may use as alternate names. Alliance Memory may also be known as the following names:

  • Alliance Memory Inc
  • Alliance
  • ALLIED-SIGNAL INC
  • ALLIANCE MEMORY Datasheet
  • ALLIANCE SEMICONDUCTOR CORP
  • Alliance Memory Semiconductor
  • Aliance Memory
  • Alliance Memory Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • AS7C31026B20TCNTR