Alliance Memory AS7C31026B-20TCN

AS7C31026B Series 1 Mb (64 K x 16) 3.6 V SMT CMOS SRAM - TSOPII-44
$ 5.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alliance Memory AS7C31026B-20TCN.

IHS

Datasheet11 pages4 years ago
Datasheet10 pages30 years ago

SHENGYU ELECTRONICS

TME

Inventory History

3 month trend:
-14.29%

CAD Models

Download Alliance Memory AS7C31026B-20TCN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.96
$ 4.28
Stock
184,421
115,783
Authorized Distributors
3
3
Case/Package
TSOP
TSOP
Number of Pins
-
-
Memory Type
RAM, SDR, SRAM - Asynchronous
RAM, SDR, SRAM - Asynchronous
Density
1 Mb
-
Address Bus Width
16 b
-
Access Time
20 ns
20 ns
Frequency
-
-
Interface
Parallel
Parallel
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code3A991.b.2.b
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2000-04-19
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

SRAM Chip Async Single 3.3V 1M-Bit 64K x 16 20ns 44-Pin TSOP-II Tube
128KB 64 k x 16 3V 120mA 3.6V Parallel 16bit TSOP-44 18.41mm*10.16mm*1mm
3.3V CMOS Static RAM 1 Meg (64K x 16-Bit) 15ns TSOP-II COMERCIAL T/R
CY7C1021BNV33 Series 1 Mb (64 K x 16) 3.3 V 15 ns Static Ram - TSOP-44
SRAM Chip Async Single 3.3V 1M-bit 64K x 16 15ns Automotive 44-Pin TSOP-II
SRAM Chip Async Single 2.6V 1M-bit 64K x 16 15ns Automotive 44-Pin TSOP-II Tray

Descriptions

Descriptions of Alliance Memory AS7C31026B-20TCN provided by its distributors.

AS7C31026B Series 1 Mb (64 K x 16) 3.6 V SMT CMOS SRAM - TSOPII-44
SRAM Chip Async Single 3.3V 1M-Bit 64K x 16 20ns 44-Pin TSOP-II
High Speed CMOS SRAM 1MB 3.3V 64K x 16 44pin TSOP II
Standard SRAM, 64KX16, 20ns, CMOS, PDSO44
IC SRAM 1MBIT PARALLEL 44TSOP2
Sram, 1Mb, 64K X 16, 3.3V, 44Pin 400 Mil Tsop Ii, 20Ns, Commercial Temp, B Die/ Tray |Alliance Memory AS7C31026B-20TCN

Manufacturer Aliases

Alliance Memory has several brands around the world that distributors may use as alternate names. Alliance Memory may also be known as the following names:

  • Alliance Memory Inc
  • Alliance
  • ALLIED-SIGNAL INC
  • ALLIANCE MEMORY Datasheet
  • ALLIANCE SEMICONDUCTOR CORP
  • Alliance Memory Semiconductor
  • Aliance Memory
  • Alliance Memory Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • AS7C31026B20TCN