Alliance Memory AS7C1025B-15JINTR

Active 2001 DUAL Volatile SRAM Memory -40C~85C TA 4.5V 1048576bit 10.16mm
$ 4.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alliance Memory AS7C1025B-15JINTR.

IHS

Datasheet9 pages25 years ago

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download Alliance Memory AS7C1025B-15JINTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.25
$ 2.29
$ 2.29
Stock
116,130
43,189
43,189
Authorized Distributors
3
1
1
Case/Package
-
-
-
Number of Pins
32
32
32
Memory Type
RAM, SDR, SRAM - Asynchronous
RAM, SRAM - Asynchronous
RAM, SRAM - Asynchronous
Density
-
1 Mb
1 Mb
Address Bus Width
-
17 b
17 b
Access Time
15 ns
15 ns
15 ns
Frequency
-
-
-
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A991.b.2.b
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2007-11-11
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Renesas71024S15YG
5.0V 128K x 8 Asynchronous Static RAM with Corner Power & Ground Pinout
5.0V 128K x 8 Asynchronous Static RAM with Corner Power & Ground Pinout
5.0V 128K x 8 Asynchronous Static RAM with Corner Power & Ground Pinout
Alliance MemoryAS7C1024B-15TCN
SRAM Chip Async Single 5V 1M-Bit 128K x 8 15ns 32-Pin TSOP-I
Alliance MemoryAS7C1024B-15TCNTR
SRAM Chip Async Single 5V 1M-Bit 128K x 8 15ns 32-Pin TSOP-I
Alliance MemoryAS7C1024B-15TJCN
AS7C1024B Series 1-Mbit (128 K x 8) 5 V 15 ns CMOS Static RAM - SOJ-32

Descriptions

Descriptions of Alliance Memory AS7C1025B-15JINTR provided by its distributors.

Active 2001 DUAL Volatile SRAM Memory -40C~85C TA 4.5V 1048576bit 10.16mm
SRAM Chip Async Single 5V 1M-Bit 128K x 8 15ns 32-Pin SOJ
High Speed CMOS SRAM 1MB 5V 128K x 8 32pin SOJ(400mil)
SRAM 1M, 5V, 15ns FAST 128K x 8 Asynch SRAM
Standard SRAM, 128KX8, 15ns, CMOS, PDSO32
Sram, 1Mb, 128K X 8, 5V, 32Pin Soj (400 Mil), 15Ns, Industrial Temp, Center Power, B Die, T&r/ Reel |Alliance Memory AS7C1025B-15JINTR

Manufacturer Aliases

Alliance Memory has several brands around the world that distributors may use as alternate names. Alliance Memory may also be known as the following names:

  • Alliance Memory Inc
  • Alliance
  • ALLIED-SIGNAL INC
  • ALLIANCE MEMORY Datasheet
  • ALLIANCE SEMICONDUCTOR CORP
  • Alliance Memory Semiconductor
  • Aliance Memory
  • Alliance Memory Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • AS7C1025B15JINTR