Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alliance Memory AS7C1024B-15TCN

SRAM, 1Mb, 128K x 8, 5V, 32pin TSOP I, 15ns, Commercial Temp, Corner Power, B Die
$ 7.004
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alliance Memory AS7C1024B-15TCN.

IHS

Datasheet10 pages4 years ago
Datasheet9 pages24 years ago

TME

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-99.00%

CAD Models

Download Alliance Memory AS7C1024B-15TCN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.004
$ 2.29
$ 2.29
Stock
96,694
63,111
63,111
Authorized Distributors
5
1
1
Case/Package
TFSOP
-
-
Number of Pins
32
32
32
Memory Type
RAM, SDR, SRAM - Asynchronous
RAM, SRAM - Asynchronous
RAM, SRAM - Asynchronous
Density
1 Mb
1 Mb
1 Mb
Address Bus Width
17 b
17 b
17 b
Access Time
15 ns
15 ns
15 ns
Frequency
-
-
-
Interface
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code3A991.b.2.b
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2003-07-14
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

128Kx8 HIGH-SPEED CMOS STATIC RAM Standard SRAM, 128KX8, 12ns, CMOS, PDSO32
SRAM Chip Async Single 5V 1M-Bit 128K x 8 35ns 32-Pin TSOP-I T/R
CY62128E Series 1 Mb (128 K x 8) 4.5 - 5.5 V 45 ns Static RAM - STSOP-32
CY62128E Series 1 Mb (128 K × 8) 5.5 V 45 ns SMT Static RAM - STSOP-32
R1LP0108E Series 1-Mbit (128 K x 8) 5 V 55 ns Advanced LPSRAM - TSOP-32
SRAM Chip Async Single 5V 1M-bit 128K x 8 70ns 32-Pin TSOP-I Tray

Descriptions

Descriptions of Alliance Memory AS7C1024B-15TCN provided by its distributors.

SRAM, 1Mb, 128K x 8, 5V, 32pin TSOP I, 15ns, Commercial Temp, Corner Power, B Die
SRAM Chip Async Single 5V 1M-Bit 128K x 8 15ns 32-Pin TSOP-I
1Mb (128K x 8) 128 k x 8 4.5V 90mA 5.5V Parallel TSOP-32 SMD mount
High Speed CMOS SRAM 1MB 5V 128K x 8 32pin TSOP 1
Surface Mount Tray SRAM - Asynchronous SRAM ic memory 15ns 1Mb 5.5V 70C
Standard SRAM, 128KX8, 15ns, CMOS, PDSO32
IC SRAM 1MBIT PARALLEL 32TSOP I

Manufacturer Aliases

Alliance Memory has several brands around the world that distributors may use as alternate names. Alliance Memory may also be known as the following names:

  • Alliance Memory Inc
  • Alliance
  • ALLIED-SIGNAL INC
  • ALLIANCE MEMORY Datasheet
  • ALLIANCE SEMICONDUCTOR CORP
  • Alliance Memory Semiconductor
  • Aliance Memory
  • Alliance Memory Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • AS7C1024B15TCN