Alliance Memory AS6C1008-55TIN

AS6C1008 Series 1-Mbit (128 K x 8) 3 V 55 ns CMOS Static RAM - TSOP-32
$ 3.964
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alliance Memory AS6C1008-55TIN.

IHS

Datasheet15 pages19 years ago

Farnell

SHENGYU ELECTRONICS

TME

Inventory History

3 month trend:
-11.07%

CAD Models

Download Alliance Memory AS6C1008-55TIN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2007-02-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

1Mb £¨128K x 8£© 128 k x 8 2.5V 8mA 3.6V 18MHz Parallel SOP 8.1mm*11.9mm*1.05mm
128K X 8 LOW VOLTAGE, ULTRA LOW POWER CMOS STATIC RAM Standard SRAM, 128KX8, 55ns, CMOS, PDSO32
CY62128E Series 1 Mb (128 K x 8) 2.2 - 3.6 V 45 ns Static RAM - TSOP-32
CY62128E Series 1 Mb (128 K x 8) 4.5 - 5.5 V 45 ns Static RAM - TSOP-32
128K X 8 LOW POWER CMOS STATIC RAM Standard SRAM, 128KX8, 35ns, CMOS, PDSO32
CY62128EV30 Series 1 Mb (128 K x 8) 2.2 - 3.6 V 45 ns Static RAM - TSOP-32

Descriptions

Descriptions of Alliance Memory AS6C1008-55TIN provided by its distributors.

AS6C1008 Series 1-Mbit (128 K x 8) 3 V 55 ns CMOS Static RAM - TSOP-32
SRAM Chip Async Single 3V 1M-Bit 128K x 8 55ns 32-Pin TSOP-I (Alt: AS6C1008-55TIN
Lp Sram, 1Mb, 128K X 8, 2.7 - 5.5V, 32Pin Tsop I (8 X 20Mm), 55Ns, Industrial Temp/ Tray |Alliance Memory AS6C1008-55TIN
SRAM, 1MB, 2.7V-5.5V, 128KX8, 32TSOP-1; Memory Size: 1Mbit; SRAM Memory Configuration: 128K x 8bit; Supply Voltage Range: 2.7V to 5.5V; Memory Case Style: TSOP; No. of Pins: 32Pins; Access Time: 55ns; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2018); Memory Type: SRAM; Memory Voltage Vcc: 3.3V; Operating Temperature Range: -40°C to +85°C; Supply Voltage Max: 5.5V; Supply Voltage Min: 2.7V; Termination Type: Surface Mount Device

Manufacturer Aliases

Alliance Memory has several brands around the world that distributors may use as alternate names. Alliance Memory may also be known as the following names:

  • Alliance Memory Inc
  • Alliance
  • ALLIED-SIGNAL INC
  • ALLIANCE MEMORY Datasheet
  • ALLIANCE SEMICONDUCTOR CORP
  • Alliance Memory Semiconductor
  • Aliance Memory
  • Alliance Memory Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • AS6C1008-55TIN.