Alliance Memory AS6C1008-55SINLTR

SRAM Chip Async Single 3V 1M-Bit 128K x 8 55ns 32-Pin SOP
$ 4.066
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alliance Memory AS6C1008-55SINLTR.

IHS

Datasheet15 pages18 years ago

SHENGYU ELECTRONICS

TME

CAD Models

Download Alliance Memory AS6C1008-55SINLTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.066
$ 4.707
Stock
35,575
101,053
Authorized Distributors
3
4
Case/Package
SOP
SOP
Number of Pins
32
32
Memory Type
RAM, SDR, SRAM - Asynchronous
RAM, SDR, SRAM - Asynchronous
Density
-
-
Address Bus Width
-
-
Access Time
55 ns
55 ns
Frequency
-
-
Interface
Parallel
Parallel
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Alliance MemoryAS6C4008-55SIN
AS6C4008 Series 4-Mbit (512 K x 8) 3 V 55 ns CMOS Static RAM - SOIC-32
Alliance MemoryAS6C2008A-55SIN
Surface Mount Tube 256KX8 SRAM - Asynchronous ic memory 55ns 2.997mm 0.00002A 2Mb
Alliance MemoryAS6C2008A-55SINTR
AS6C2008A,2M Low Power,256k x 8,2.7-5V,32pin 450mil SOP,Industrial (-40 ~ 85°C)
SRAM Chip Async Single 3V 1M-Bit 128KWord x 8 55ns 32-Pin SOP Embossed T/R
SRAM Chip Async Single 3V 4M-bit 512K x 8 55ns 32-Pin SOP T/R / IC SRAM 4MBIT 55NS 32SOP
128K x 8 LOW VOLTAGE, ULTRA LOW POWER CMOS STATIC RAM | IC SRAM 1M PARALLEL 32SOP

Descriptions

Descriptions of Alliance Memory AS6C1008-55SINLTR provided by its distributors.

SRAM Chip Async Single 3V 1M-Bit 128K x 8 55ns 32-Pin SOP
Low Power CMOS SRAM 1MB 32pin 450mil SOP 2.7-5V 128K X 8
SRAM 1Mb, 2.7V-5.5V, 55ns 128K x 8 Asynch SRAM
Lp Sram, 1Mb, 128K X 8, 2.7 - 5.5V, 32Pin 450 Mil Sop, 55Ns, Industrial Temp, T&r/ Reel |Alliance Memory AS6C1008-55SINLTR
Super LP SRAM 128Kx8 55ns SOP32

Images

Manufacturer Aliases

Alliance Memory has several brands around the world that distributors may use as alternate names. Alliance Memory may also be known as the following names:

  • Alliance Memory Inc
  • Alliance
  • ALLIED-SIGNAL INC
  • ALLIANCE MEMORY Datasheet
  • ALLIANCE SEMICONDUCTOR CORP
  • Alliance Memory Semiconductor
  • Aliance Memory
  • Alliance Memory Inc