Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alliance Memory AS6C1008-55SINL

Surface Mount Tube 128KX8 SRAM - Asynchronous ic memory 55ns 11.303mm 1048576bit 2.7V
$ 7.104
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alliance Memory AS6C1008-55SINL.

IHS

Datasheet15 pages18 years ago

SHENGYU ELECTRONICS

TME

Inventory History

3 month trend:
-20.55%

CAD Models

Download Alliance Memory AS6C1008-55SINL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.104
$ 4.771
Stock
112,725
68,680
Authorized Distributors
5
4
Case/Package
SOP
SOP
Number of Pins
32
32
Memory Type
RAM, SDR, SRAM - Asynchronous
RAM, SDR, SRAM - Asynchronous
Density
-
-
Address Bus Width
-
-
Access Time
55 ns
55 ns
Frequency
-
-
Interface
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Alliance MemoryAS6C4008-55SIN
AS6C4008 Series 4-Mbit (512 K x 8) 3 V 55 ns CMOS Static RAM - SOIC-32
Alliance MemoryAS6C2008A-55SIN
Surface Mount Tube 256KX8 SRAM - Asynchronous ic memory 55ns 2.997mm 0.00002A 2Mb
Alliance MemoryAS6C2008A-55SINTR
LP SRAM, 2Mb, 256K x 8, 3V, 32pin 450 mil SOP, 55ns, Industrial Temp, A Die, T&R
1Mb (128K x 8) 2.7V 25mA 3.6V Parallel SOP-32 SMD mount,glue mount 20.75mm*11.4mm*2.75mm
SRAM Chip Async Single 3V 4M-bit 512K x 8 55ns 32-Pin SOP T/R / IC SRAM 4MBIT 55NS 32SOP
128K x 8 LOW VOLTAGE, ULTRA LOW POWER CMOS STATIC RAM | IC SRAM 1M PARALLEL 32SOP

Descriptions

Descriptions of Alliance Memory AS6C1008-55SINL provided by its distributors.

Surface Mount Tube 128KX8 SRAM - Asynchronous ic memory 55ns 11.303mm 1048576bit 2.7V
LP SRAM, 1Mb, 128K x 8, 2.7 ~ 5.5V, 32pin 450 mil SOP, 55ns, Industrial Temp
Lp Sram, 1Mb, 128K X 8, 2.7 - 5.5V, 32Pi; |Alliance Memory AS6C1008-55SINL
1Mb (128K x 8) 128 k x 8 2.7V 80mA 5.5V Parallel SOP-32 SMD mount
SRAM Chip Async Single 3V 1M-Bit 128K x 8 55ns 32-Pin SOP
Low Power CMOS SRAM 1MB 32pin 450mil SOP 2.7-5V 128K X 8
Standard SRAM, 128KX8, 55ns, CMOS, PDSO32

Manufacturer Aliases

Alliance Memory has several brands around the world that distributors may use as alternate names. Alliance Memory may also be known as the following names:

  • Alliance Memory Inc
  • Alliance
  • ALLIED-SIGNAL INC
  • ALLIANCE MEMORY Datasheet
  • ALLIANCE SEMICONDUCTOR CORP
  • Alliance Memory Semiconductor
  • Aliance Memory
  • Alliance Memory Inc