Alliance Memory AS4C8M16SA-6TAN

128Mb £¨8M x 16£© 8 M x 16 3V 60mA 3.6V 166MHz Parallel 16bit TSOP-54
$ 6.244
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alliance Memory AS4C8M16SA-6TAN.

HQonline

Datasheet55 pages11 years ago

TME

Inventory History

3 month trend:
-2.36%

CAD Models

Download Alliance Memory AS4C8M16SA-6TAN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.244
$ 4.685
$ 4.685
Stock
60,491
169,702
169,702
Authorized Distributors
6
6
6
Case/Package
TSOP
TSOP
TSOP
Number of Pins
-
-
-
Memory Type
RAM, SDRAM
RAM, SDRAM
RAM, SDRAM
Density
-
-
-
Address Bus Width
-
-
-
Access Time
6.5 ns
5 ns
5 ns
Frequency
166 MHz
166 MHz
166 MHz
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

64Mb £¨4M x 16£© 4Mx16 3V 100mA 3.6V 166MHz Parallel 16bit TSOP-54 22.22mm*10.16mm*1.2mm
256Mb £¨16M x 16£© 16Mx16 2.3V 280mA 2.7V 166MHz Parallel 16bit TSOP-66
64Mb £¨2M x 32£© 2Mx32 3V 100mA 3.6V 166MHz Parallel 32bit TSOP-86

Descriptions

Descriptions of Alliance Memory AS4C8M16SA-6TAN provided by its distributors.

128Mb £¨8M x 16£© 8 M x 16 3V 60mA 3.6V 166MHz Parallel 16bit TSOP-54
EAR99 Surface Mount Tray 8MX16 ic memory 166MHz 5ns 10.16mm 134217728bit
DRAM Chip SDRAM 128Mb 8M x16 3.3V 54-Pin TSOP-II
Synchronous Dynamic Random Access Memory (SDRAM)
动态随机存取存储器, 166MHZ, 128MB, TSOP-II-54;
Synchronous DRAM, 8MX16, 6.5ns, CMOS, PDSO54
Dram, 166Mhz, 128Mbit, Tsop-Ii-54; Dram Type:Sdram; Memory Configuration:8M X 16Bit; Clock Frequency Max:166Mhz; Ic Case/Package:Tsop-Ii; No. Of Pins:54Pins; Supply Voltage Nom:3.3V; Ic Mounting:Surface Mount; Product Range:- Rohs Compliant: Yes |Alliance Memory AS4C8M16SA-6TAN

Manufacturer Aliases

Alliance Memory has several brands around the world that distributors may use as alternate names. Alliance Memory may also be known as the following names:

  • Alliance Memory Inc
  • Alliance
  • ALLIED-SIGNAL INC
  • ALLIANCE MEMORY Datasheet
  • ALLIANCE SEMICONDUCTOR CORP
  • Alliance Memory Semiconductor
  • Aliance Memory
  • Alliance Memory Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • AS4C8M16SA6TAN