Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alliance Memory AS4C8M16SA-6TIN

AS4C4M16SA Series 128 Mb (8 M x 16) A-die 3.3V 166 MHz SDRAM - TSOP II-54
$ 8.571
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alliance Memory AS4C8M16SA-6TIN.

HQonline

Datasheet54 pages12 years ago

TME

Inventory History

3 month trend:
-94.81%

CAD Models

Download Alliance Memory AS4C8M16SA-6TIN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.571
$ 8.765
$ 8.765
Stock
176,938
141,794
141,794
Authorized Distributors
6
6
6
Case/Package
TSOP
TSOP
TSOP
Number of Pins
-
-
-
Memory Type
RAM, SDRAM
RAM, SDRAM
RAM, SDRAM
Density
-
-
-
Address Bus Width
-
-
-
Access Time
5 ns
5 ns
5 ns
Frequency
166 MHz
166 MHz
166 MHz
Interface
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.02
Introduction Date2014-03-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

SDRAM Memory IC 64Mb (4M x 16) Parallel 166MHz 5.4ns 54-TSOP II
64Mb (2M x 32) 2Mx32 3V 100mA 3.6V 166MHz Parallel 32bit TSOP-86 SMD mount
1 Meg Bits x 16 Bits x 4 Banks (64-MBIT) SYNCHRONOUS DYNAMIC RAM | IC DRAM 64M PARALLEL 54TSOP
EAR99 Surface Mount MT48LC16M8A2 Tape & Reel (TR) ic memory 133MHz 5.4ns 10.16mm 134217728bit
IC SDRAM 16M 125MHZ 50TSOP
IC DRAM 128MBIT PAR 54TSOP II SDRAM Memory IC 128Mbit Parallel 167 MHz 5.4 ns 54-TSOP II

Descriptions

Descriptions of Alliance Memory AS4C8M16SA-6TIN provided by its distributors.

AS4C4M16SA Series 128 Mb (8 M x 16) A-die 3.3V 166 MHz SDRAM - TSOP II-54
Alliance Memory SDRAM, 128MbitMemory, TSOPencapsulation, 16BitData Bus, 8M x 16, 166MHz, 54Pin
SDR, 128Mb, 8M x 16, 3.3V, 54pin TSOPII, 166 Mhz, industrial temp(.63), A Die
Memory Size MB = 128 / Organisation = 8 M x 16 Bit / Access Time ns = 5 / Interfaces = Parallel / Clock Frequency Max. MHz = 166 / Supply Current mA = 50 / Supply Voltage Min. V = 3 / Supply Voltage Max. V = 3.6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = TSOP-II / Pins = 54 / Mounting Type = SMD / Packaging = Tray / Length mm = 22.22 / Width mm = 10.16 / Height mm = 1 / Reflow Temperature Max. °C = 260

Images

Manufacturer Aliases

Alliance Memory has several brands around the world that distributors may use as alternate names. Alliance Memory may also be known as the following names:

  • Alliance Memory Inc
  • Alliance
  • ALLIED-SIGNAL INC
  • ALLIANCE MEMORY Datasheet
  • ALLIANCE SEMICONDUCTOR CORP
  • Alliance Memory Semiconductor
  • Aliance Memory
  • Alliance Memory Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • AS4C8M16SA6TIN