Alliance Memory AS4C512M16D3L-12BIN

AS4C512xx Series 8 Gb (512 M x 16) 800 MHz Surface Mount DDR3L SDRAM - FBGA-96
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Alliance Memory AS4C512M16D3L-12BIN.

IHS

Datasheet209 pages11 years ago

ODG (Origin Data Global)

Future Electronics

TME

SHENGYU ELECTRONICS

Alternate Parts

Price @ 1000
$ 26.25
Stock
210,377
183,061
Authorized Distributors
0
1
Case/Package
TFBGA
TFBGA
Number of Pins
-
-
Memory Type
SDRAM
RAM, SDRAM
Density
-
-
Address Bus Width
-
-
Access Time
225 ps
225 ps
Frequency
800 MHz
800 MHz
Interface
Parallel
Parallel
Min Supply Voltage
1.283 V
1.283 V
Max Supply Voltage
1.45 V
1.45 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.36
Introduction Date2015-03-23
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2021-08-31
LTD Date2021-11-30

Related Parts

PowerPC G2_LE Microprocessor IC MPC82xx 1 Core, 32-Bit 400MHz 516-FPBGA (27x27)
DRAM Chip DDR3 SDRAM 4Gbit 256Mx16 1.5V 96-Pin TW-BGA
2G, 1.5V, DDR3, 128Mx16, 1600MT/s @ 11-11-11, 96 ball BGA (9mm x13mm) RoHS, IT
2Gb (256M x 8) 256 M x 8 1.283V 156mA 1.45V 800MHz Parallel 8bit FBGA-78 , 10.5mm*8mm*960¦Ìm
1.45 V 2 Gbit Parallel 800 MHz 13.75 ns SMT V89C SDRAM DDR3L Memory IC - FBGA-96
1.45 V 2 Gbit Parallel 800 MHz 13.75 ns SMT V89C SDRAM DDR3L Memory IC - FBGA-96

Descriptions

Descriptions of Alliance Memory AS4C512M16D3L-12BIN provided by its distributors.

AS4C512xx Series 8 Gb (512 M x 16) 800 MHz Surface Mount DDR3L SDRAM - FBGA-96
DDR3 8GB 800MHz 1600bps/pin 1.35V(1.283-1.45V) 512M x 16 96-ball FBGA
DRAM Chip DDR3L SDRAM 8Gbit 512Mx16 1.35V 96-Pin FBGA Tray
EAR99 Surface Mount Tray 512MX16 ic memory 800MHz 13.75ns 9mm 0.011A
DDR3L DRAM, 512MX16, 0.225ns, CMOS, PBGA96

Manufacturer Aliases

Alliance Memory has several brands around the world that distributors may use as alternate names. Alliance Memory may also be known as the following names:

  • Alliance Memory Inc
  • Alliance
  • ALLIED-SIGNAL INC
  • ALLIANCE MEMORY Datasheet
  • ALLIANCE SEMICONDUCTOR CORP
  • Alliance Memory Semiconductor
  • Aliance Memory
  • Alliance Memory Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • AS4C512M16D3L12BIN