ISSI IS43TR16256AL-125KBL

PowerPC G2_LE Microprocessor IC MPC82xx 1 Core, 32-Bit 400MHz 516-FPBGA (27x27)
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for ISSI IS43TR16256AL-125KBL.

IHS

Datasheet87 pages8 years ago

element14 APAC

Augswan

CAD Models

Download ISSI IS43TR16256AL-125KBL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.36
Introduction Date2012-12-05
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2020-11-30
LTD Date2021-05-31

Related Parts

1G, 1.35V, DDR3L, 64Mx16, 1600MT/s @ 10-10-10, 96 ball BGA (9mm x13mm) RoHS, IT
1G, 1.35V, DDR3L, 64Mx16, 1600MT/s @ 10-10-10, 96 ball BGA (9mm x13mm) RoHS
2G, 1.35V, DDR3L, 128Mx16, 1333MT/s @ 9-9-9, 96 ball BGA (9mm x13mm) RoHS
1.45 V 2 Gbit Parallel 800 MHz 13.75 ns SMT V89C SDRAM DDR3L Memory IC - FBGA-96
1.45 V 2 Gbit Parallel 800 MHz 13.75 ns SMT V89C SDRAM DDR3L Memory IC - FBGA-96
1.45 V 1 Gbit Parallel 933 MHz 20 ns SMT V88A SDRAM DDR3L Memory IC - FBGA-96

Descriptions

Descriptions of ISSI IS43TR16256AL-125KBL provided by its distributors.

PowerPC G2_LE Microprocessor IC MPC82xx 1 Core, 32-Bit 400MHz 516-FPBGA (27x27)
DRAM Chip DDR3L SDRAM 4G-Bit 256M X 16 1.35V 96-Pin TWBGA
256MX16, 4GBIT DDR3 SDRAM DDR DRAM, 256MX16, 0.1ns, CMOS, PBGA96
512Mx8, 256Mx16 4Gb DDR3 SDRAM | IC DRAM 4G PARALLEL 96TWBGA
Surface Mount Tray 256MX16 SDRAM - DDR3L ic memory 800MHz 20ns 13mm 16b
DDR SDRAM, 256Mx16, 1.35V, 8K, BGA-96,RoHS
ISSI SCT
Synchronous Dynamic Random Access Memory (SDRAM)
Dram, 256M X 16Bit, Bga-96 Rohs Compliant: Yes
DRAM, 256M X 16BIT, BGA-96; DRAM Memory Configuration: 256M x 16bit; Memory Case Style: BGA; No. of Pins: 96Pins; IC Interface Type: -; Access Time: -; Page Size: -; Operating Temperature Min: 0°C; Operating Temperature Max: 95°

Manufacturer Aliases

ISSI has several brands around the world that distributors may use as alternate names. ISSI may also be known as the following names:

  • ISSI Integrated Silicon Solution Inc
  • ICSI
  • ISS
  • Integrated Silicon Solution Inc
  • INTEGRATED SILICON SOLUTION
  • Integrated Silicon Solution Inc (ISSI)
  • Integrated Silicon Solutions
  • INTEGRATED SILICON S
  • INTEGRATED SILICON SOLUTION (ISSI)
  • INTEGRATED CIRCUIT SOLUTION
  • ISSI(Integrated Silicon Solution)
  • INTEGRATED SILICON SOLUTIONS (ISSI)
  • ISSI INC
  • Integrated Circuit Solution Inc
  • ISSI/ICSI
  • INTEGRATED SILICON SOLUTIONS INC
  • INTEGRATED SILICON SOLUTI
  • INTEGRATED CIRCUIT SOLUTI
  • ISSI/INTEGRATED
  • ISSI Integrated Silicon Solut
  • ISSI (INTEGRATED SILICON SOLUTIONS)
  • ISSI Integrated Silicon
  • ISSI (INTEGRATED SILICON SOLU
  • Integrated Silicon Solutions Inc(ISSI)
  • ISSI/HIT

Part Number Aliases

This part may be known by these alternate part numbers:

  • IS43TR16256AL125KBL