Alliance Memory AS4C4M32S-6BIN

AS4C2M32 Series 128-Mbit (4 M x 32) 3.3V 166MHz Industrial SDRAM - TFBGA-90
$ 8.488
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alliance Memory AS4C4M32S-6BIN.

Farnell

Datasheet46 pages13 years ago

TME

Future Electronics

Inventory History

3 month trend:
+14.93%

CAD Models

Download Alliance Memory AS4C4M32S-6BIN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.488
$ 21.52
Stock
134,465
221,411
Authorized Distributors
6
4
Case/Package
TFBGA
-
Number of Pins
90
90
Memory Type
RAM, SDRAM
RAM, SDRAM
Density
128 Mb
128 Mb
Address Bus Width
12 b
14 b
Access Time
5.4 ns
5.4 ns
Frequency
166 MHz
166 MHz
Interface
Parallel
Parallel
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

128M, 3.3v, SDRAM, 4Mx32, 166Mhz, 90 ball BGA (8mmx13mm) RoHS
4M X 32, 128 M BIT SYNCHRONOUS DRAM Synchronous DRAM, 4MX32, 5.4ns, CMOS, PBGA90
DRAM Chip SDRAM 128Mbit 4Mx32 3.3V Automotive 90-Pin TFBGA
1.45 V 1 Gbit Parallel 933 MHz 20 ns SMT V88A SDRAM DDR3L Memory IC - FBGA-78
512Mb £¨32M x 16£© 32Mx16 1.7V 160mA 1.9V 400MHz Parallel 16bit FBGA-84 12.5mm*8mm*1.1mm
DRAM Chip DDR2 SDRAM 512Mbit 32Mx16 1.8V 84-Pin FBGA T/R

Descriptions

Descriptions of Alliance Memory AS4C4M32S-6BIN provided by its distributors.

AS4C2M32 Series 128-Mbit (4 M x 32) 3.3V 166MHz Industrial SDRAM - TFBGA-90
128Mb £¨4M x 32£© 4Mx32 3V 280mA 3.6V 166MHz Parallel 32bit BGA
SDRAM, 128M, 4Mbx32, 166MHz, 3.3V, STD, BGA
DRAM Chip SDRAM 128M-Bit 4Mx32 3.3V 90-Pin TF-BGA
DRAM, 128MBIT, 166MHZ, 3.3V, TFBGA-90 ROHS COMPLIANT: YES
EAR99 Surface Mount Tray 4MX32 ic memory 166MHz 5.4ns 13mm 0.003A
Synchronous DRAM, 4MX32, 5.4ns, CMOS, PBGA90
IC DRAM 128MBIT PARALLEL 90TFBGA

Manufacturer Aliases

Alliance Memory has several brands around the world that distributors may use as alternate names. Alliance Memory may also be known as the following names:

  • Alliance Memory Inc
  • Alliance
  • ALLIED-SIGNAL INC
  • ALLIANCE MEMORY Datasheet
  • ALLIANCE SEMICONDUCTOR CORP
  • Alliance Memory Semiconductor
  • Aliance Memory
  • Alliance Memory Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • AS4C4M32S6BIN