Alliance Memory AS4C4M16SA-6TAN

AS4C4M16SA Series 64MB (4M X 16MB) A Die 3.3V 166MHZ SDRAM TSOP II 54
$ 4.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alliance Memory AS4C4M16SA-6TAN.

Farnell

Datasheet56 pages11 years ago

SHENGYU ELECTRONICS

TME

tccoilparts.com

Inventory History

3 month trend:
-0.43%

CAD Models

Download Alliance Memory AS4C4M16SA-6TAN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.35
$ 3.771
$ 3.771
Stock
39,451
167,182
167,182
Authorized Distributors
6
6
6
Case/Package
TSOP
TSOP
TSOP
Number of Pins
-
54
54
Memory Type
RAM, SDRAM
RAM, SDRAM
RAM, SDRAM
Density
-
64 Mb
64 Mb
Address Bus Width
-
12 b
12 b
Access Time
5.4 ns
5.4 ns
5.4 ns
Frequency
166 MHz
166 MHz
166 MHz
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.02
Introduction Date2014-03-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

64Mb £¨4M x 16£© 4Mx16 3V 100mA 3.6V 166MHz Parallel 16bit TSOP-54 22.22mm*10.16mm*1.2mm
1 Meg Bits x 16 Bits x 4 Banks (64-MBIT) SYNCHRONOUS DYNAMIC RAM | IC DRAM 64M PARALLEL 54TSOP
16Mb £¨1M x 16£© 1Mx16 3V 80mA 3.6V 166MHz Parallel 16bit TSOP-50
EAR99 Surface Mount MT48LC16M8A2 Tape & Reel (TR) ic memory 133MHz 5.4ns 10.16mm 134217728bit
IC SDRAM 16M 125MHZ 50TSOP
128Mb £¨8M x 16£© 8Mx16 3V 100mA 3.6V 167MHz Parallel 16bit TSOP-54 22.22mm*10.16mm*1.2mm

Descriptions

Descriptions of Alliance Memory AS4C4M16SA-6TAN provided by its distributors.

AS4C4M16SA Series 64MB (4M X 16MB) A Die 3.3V 166MHZ SDRAM TSOP II 54
64Mb £¨4M x 16£© 4 M x 16 3V 50mA 3.6V 166MHz Parallel 16bit TSOP-54
SDRAM 64MB 166MHz 3.3V 4M x 16 54pin TSOP II
Surface Mount Tray SDRAM DRAM ic memory 166MHz 5.4ns 64Mb 4M x 16 3V~3.6V
DRAM, 64MBIT, 166MHZ, 3.3V, TSOP-II-54 ROHS COMPLIANT: YES
DRAM Chip SDRAM 64Mbit 4M X 16 54-Pin TSOP-II Tray
Synchronous Dynamic Random Access Memory (SDRAM)
Synchronous DRAM, 4MX16, 5.4ns, CMOS, PDSO54

Manufacturer Aliases

Alliance Memory has several brands around the world that distributors may use as alternate names. Alliance Memory may also be known as the following names:

  • Alliance Memory Inc
  • Alliance
  • ALLIED-SIGNAL INC
  • ALLIANCE MEMORY Datasheet
  • ALLIANCE SEMICONDUCTOR CORP
  • Alliance Memory Semiconductor
  • Aliance Memory
  • Alliance Memory Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • AS4C4M16SA6TAN