Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alliance Memory AS4C4M16SA-6TIN

AS4C4M16SA Series 64 Mb (4 M x 16) A-die 3.3V 166 MHz SDRAM - TSOP II-54
$ 7.808
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alliance Memory AS4C4M16SA-6TIN.

Future Electronics

Datasheet56 pages11 years ago
Datasheet54 pages12 years ago

HQonline

TME

Inventory History

3 month trend:
-72.13%

CAD Models

Download Alliance Memory AS4C4M16SA-6TIN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.808
$ 7.459
$ 7.459
Stock
203,705
109,660
109,660
Authorized Distributors
6
6
6
Case/Package
TSOP
TSOP
TSOP
Number of Pins
54
54
54
Memory Type
RAM, SDRAM
RAM, SDRAM
RAM, SDRAM
Density
64 Mb
64 Mb
64 Mb
Address Bus Width
12 b
12 b
12 b
Access Time
5.4 ns
5.4 ns
5.4 ns
Frequency
166 MHz
143 MHz
143 MHz
Interface
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.02
Introduction Date2015-03-13
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

DRAM Chip SDRAM 64M-Bit 4Mx16 3.3V 54-Pin TSOP-II
1 Meg Bits x 16 Bits x 4 Banks (64-MBIT) SYNCHRONOUS DYNAMIC RAM | IC DRAM 64M PARALLEL 54TSOP
IC Sdram 64MBIT 143MHZ 54TSOP / Dram Chip Sdram 64MBIT 4MX16 3.3V 54-PIN Tsop-ii

Descriptions

Descriptions of Alliance Memory AS4C4M16SA-6TIN provided by its distributors.

AS4C4M16SA Series 64 Mb (4 M x 16) A-die 3.3V 166 MHz SDRAM - TSOP II-54
SDR, 64Mb, 4M x 16, 3.3V, 54pin TSOP II, 166 Mhz, industrial temp(.63), A Die
Alliance Memory SDRAM, 64Mbit, TSOP, 16-bit Bus, 4M x 16, 200MHz, 54-Pin
DRAM Chip SDRAM 64Mbit 4Mx16 3.3V 54-Pin TSOP-II Tray
DRAM, SDRAM, 64 Mbit, 4M x 16bit, 166 MHz, TSOP-II, 54 Pins
Fully synchronous operation | IC DRAM 64M PARALLEL 54TSOP
EAR99 Surface Mount Tray 4MX16 ic memory 166MHz 5.4ns 22.22mm 64Mb
Synchronous Dynamic Random Access Memory (SDRAM)
动态随机存取存储器, 166MHZ, 64MB, TSOP-II-54;
Synchronous DRAM, 4MX16, 5.4ns, CMOS, PDSO54
Memory Size MB = 64 / Organisation = 4 M x 16 Bit / Access Time ns = 5.4 / Interfaces = Parallel / Clock Frequency Max. MHz = 166 / Supply Current mA = 50 / Supply Voltage Min. V = 3 / Supply Voltage Max. V = 3.6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = TSOP-II / Pins = 54 / Mounting Type = SMD / Packaging = Tray / Length mm = 22.22 / Width mm = 10.16 / Height mm = 1

Manufacturer Aliases

Alliance Memory has several brands around the world that distributors may use as alternate names. Alliance Memory may also be known as the following names:

  • Alliance Memory Inc
  • Alliance
  • ALLIED-SIGNAL INC
  • ALLIANCE MEMORY Datasheet
  • ALLIANCE SEMICONDUCTOR CORP
  • Alliance Memory Semiconductor
  • Aliance Memory
  • Alliance Memory Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • AS4C4M16SA6TIN