
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rutronik | ICDRAM2181 | 32 | 1 | 1h | ||||||||
| DigiKey | 1450-1251-ND | 108 | 1 | Tray | ||||||||
| Newark | AS4C16M16SA-6TAN | 93 | 1 | |||||||||
| TME | AS4C16M16SA-6TAN | 0 | 1 | 17h | ||||||||
| Avnet | AS4C16M16SA-6TAN | 0 | 108 | 20h |
Download datasheets and manufacturer documentation for Alliance Memory AS4C16M16SA-6TAN.
Download Alliance Memory AS4C16M16SA-6TAN symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Alliance Memory AS4C16M16SA-6TAN provided by its distributors.
Alliance Memory has several brands around the world that distributors may use as alternate names. Alliance Memory may also be known as the following names:
Download datasheets and manufacturer documentation for Alliance Memory AS4C16M16SA-6TAN.