Allegro MicroSystems A8434EESTR-T

Lead Free ROHS3Compliant NO LEAD QUAD IC LED Driver -40C~85C TA 1MHz 5.5V 30mA
$ 0.559
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Allegro MicroSystems A8434EESTR-T.

IHS

Datasheet11 pages18 years ago

Farnell

iiiC

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

CAT3626 Series 32 mA 5.5 V SMT 6-Channel LED Driver with I2C Interface - TQFN-16
5.5V PWM,Analog Switched Capacitor (Charge Pump) 25mA 6 2.4V 7V QFN , 3mm*3mm*730¦Ìm
CAT3637 Series 30 mA 5.5 V 1.1 MHz SMT Quad Mode 6-Channel LED Driver - TQFN-16
Diodes Inc.AP3156FVG-7
AP3156 Series 5.5 V 25 mA High Efficiency Charge Pump Converter - QFN4040-16
Texas InstrumentsTPS61182RTER
1.5A white LED driver for notebooks with build in LDO and 1.3MHz switching frequency 16-WQFN -40 to 85
Texas InstrumentsTPS60250RTER
Tape & Reel (TR) TPS60250 Switched Capacitor (Charge Pump) I2C led driver 3mm 230mA 3.5V 2.05W

Descriptions

Descriptions of Allegro MicroSystems A8434EESTR-T provided by its distributors.

Lead Free ROHS3Compliant NO LEAD QUAD IC LED Driver -40C~85C TA 1MHz 5.5V 30mA
LED Driver 6Segment 3.3V/5V 16-Pin MLP EP T/R
IC LED DRVR RGLTR DIM 30MA 16QFN
IC LED DRV RGLTR MULT-STEP 16QFN
IC LED DRVR WHITE BCKLGHT 16-MLP
HIGH EFFICIENCY WHITE LED DRIVER
DRIVER, WHITE LED, SMD, MLP-16, 8434; Driver IC Type:LED; Voltage, Supply Min:2.5V; Voltage, Supply Max:10V; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Base Number:8434; Case Style:MLP; No. of Outputs:1; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Termination Type:SMD; Voltage, Output Max:6V; Output Current:20mA; Voltage, Output:36V

Manufacturer Aliases

Allegro MicroSystems has several brands around the world that distributors may use as alternate names. Allegro MicroSystems may also be known as the following names:

  • Allegro MicroSystems LLC
  • ALLEGRO MICROSYSTEMS INC
  • ALLEGRO MICRO
  • ALLEGRO MICR
  • ALLEGRO MICROSY
  • ALLEGRO M
  • ALLEGRO SANKEN
  • ALLEGRO MICROSYS
  • ALLEGRO MICROSYST
  • ALLEGRO MICROSYSTEM INC
  • ALLEGRO MICROSYSTEMS INC (VA)
  • ALLEGRO MIC
  • ALLEGRO MICROSYSTE
  • Allegro MicroSystems Europe Ltd
  • ALLEGRO MICROSYSTEM INCORPORATED
  • CROCUS TECHNOLOGY INC
  • Allegro MicroSystems Europe
  • ALLEGRO MIRCOSYSTEMS
  • Allegro Miicrosyst
  • ALLEGRO MICROSYSTEMS PHILIPPINES INC
  • Allegro Microcystems
  • ALLEGRO MICROSYSTEMS (SPRAGUE)
  • Allegro Microsysteme
  • Allegro Microsystems Ltd
  • ALLEGRO MICROS
  • Allegro Microsystems Inc.