Allegro MicroSystems A6210GEUTR-T

Led Drvr 3SEGMENT 12V/15V/18V/24V 16-PIN QFN Ep T/r
$ 0.823
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Allegro MicroSystems A6210GEUTR-T.

ODG (Origin Data Global)

Datasheet12 pages12 years ago

element14 APAC

Allegro

iiiC

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2009-01-22
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2014-11-30
LTD Date2015-11-30

Related Parts

Diodes Inc.AP3039FNTR-G1
DC DC Cntrlr Single-OUT Boost Controller 5V to 27V 16-Pin QFN T/R
Texas InstrumentsTPS65560RGTT
Integrated photo flash charger and IGBT driver with 1.8A Iout 16-VQFN -35 to 85
Texas InstrumentsTPS61181RTER
1.5A white LED driver for notebooks with build in LDO 16-WQFN -40 to 85
Texas InstrumentsTPS61180RTER
1.5A white LED driver for notebooks with external 3.3V IC supply 16-WQFN -40 to 85
NLSF595 Series 12 mA 5.5 V 150 MHz Serial (SPI) Tri-Color LED Driver - QFN-16
Diodes Inc.AP3615FNTR-G1
AP3615 Series 20 mA 5.5 V 1 MHz Five Output Surface Mount LED Driver - QFN-16

Descriptions

Descriptions of Allegro MicroSystems A6210GEUTR-T provided by its distributors.

LED DRVR 3Segment 12V/15V/18V/24V 16-Pin QFN EP T/R
ROHS3Compliant QUAD SMD/SMT Obsolete IC LED Driver -40C~105C TA 2MHz 46V 3A
LED Driver, 3A 2 MHz Buck Reg QFN-16
3 A, 2 MHz Buck-Regulating LED Driver
IC LED DRIVER HIGH BRIGHT 16-QFN
IC LED DRIVER RGLTR DIM 3A 16QFN
LED DRIVER, 3A, 2MHZ, BUCK, QFN-16; LED Driver Application:Lamp, Power Supply; Topology:Buck; No. of Outputs:1; Output Current:3A; Output Voltage:46V; Input Voltage:9V to 46V; Dimming Control Type:PWM; Operating Temperature Range:-40°C to +105°C; Driver Case Style:QFN; Switching Frequency:2MHz; MSL:MSL 2 - 1 year; SVHC:No SVHC (15-Dec-2010); Base Number:6210; Device Type:LED; Interface Type:7-segment numeric LED digits, bar graph, or discrete LEDs; LED Display Type:LED; No. of Pins:16; Package / Case:QFN; Supply Voltage Max:46V; Supply Voltage Min:9V; Termination Type:SMD

Manufacturer Aliases

Allegro MicroSystems has several brands around the world that distributors may use as alternate names. Allegro MicroSystems may also be known as the following names:

  • Allegro MicroSystems LLC
  • ALLEGRO MICROSYSTEMS INC
  • ALLEGRO MICRO
  • ALLEGRO MICR
  • ALLEGRO MICROSY
  • ALLEGRO M
  • ALLEGRO SANKEN
  • ALLEGRO MICROSYS
  • ALLEGRO MICROSYST
  • ALLEGRO MICROSYSTEM INC
  • ALLEGRO MICROSYSTEMS INC (VA)
  • ALLEGRO MIC
  • ALLEGRO MICROSYSTE
  • Allegro MicroSystems Europe Ltd
  • ALLEGRO MICROSYSTEM INCORPORATED
  • CROCUS TECHNOLOGY INC
  • Allegro MicroSystems Europe
  • ALLEGRO MIRCOSYSTEMS
  • Allegro Miicrosyst
  • ALLEGRO MICROSYSTEMS PHILIPPINES INC
  • Allegro Microcystems
  • ALLEGRO MICROSYSTEMS (SPRAGUE)
  • Allegro Microsysteme
  • Allegro Microsystems Ltd
  • ALLEGRO MICROS
  • Allegro Microsystems Inc.