Texas Instruments TPS61180RTER

1.5A white LED driver for notebooks with external 3.3V IC supply 16-WQFN -40 to 85
$ 1.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS61180RTER.

Texas Instruments

Technical Drawing2 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages11 years ago
Datasheet26 pages13 years ago
Datasheet28 pages14 years ago
Datasheet27 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet25 pages16 years ago
Datasheet12 pages18 years ago

HQonline

SHENGYU ELECTRONICS

Newark

iiiC

Inventory History

3 month trend:
-6.04%

CAD Models

Download Texas Instruments TPS61180RTER symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.25
$ 1.303
Stock
572,184
164,756
Authorized Distributors
4
3
Case/Package
QFN
QFN
Number of Pins
16
16
Number of Outputs
6
6
Min Input Voltage
5 V
5 V
Max Input Voltage
24 V
24 V
Max Output Current
1.5 A
1.5 A
Output Voltage
39 V
38 V
Efficiency
-
90 %
Min Output Voltage
-
-
Max Output Voltage
38 V
38 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS61181ARTET
Six Strings LED driver for notebook application 16-WQFN -40 to 85
Texas InstrumentsTPS61181ARTER
Six Strings LED driver for notebook application 16-WQFN -40 to 85
Texas InstrumentsTPS61182RTER
1.5A white LED driver for notebooks with build in LDO and 1.3MHz switching frequency 16-WQFN -40 to 85
Diodes Inc.AP3615FNTR-G1
AP3615 Series 20 mA 5.5 V 1 MHz Five Output Surface Mount LED Driver - QFN-16

Descriptions

Descriptions of Texas Instruments TPS61180RTER provided by its distributors.

1.5A white LED driver for notebooks with external 3.3V IC supply 16-WQFN -40 to 85
LED DRVR 60Segment 3.15V 16-Pin WQFN EP T/R
3.6V PWM Step-Up (Boost) 25mA 6 5V 2.7V 38V QFN SMD mount,glue mount
IC, WHITE LED DRIVER, BOOST, QFN-16
IC LED DRV RGLTR PWM 25MA 16WQFN
IC LED DRIVER RGLTR DIM 16WQFN

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.