Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS61181RTER

1.5A white LED driver for notebooks with build in LDO 16-WQFN -40 to 85
$ 0.977
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS61181RTER.

Texas Instruments

Technical Drawing2 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages11 years ago
Datasheet26 pages13 years ago
Datasheet28 pages14 years ago
Datasheet27 pages15 years ago
Technical Drawing2 pages15 years ago

HQonline

SHENGYU ELECTRONICS

Newark

iiiC

Inventory History

3 month trend:
-0.70%

CAD Models

Download Texas Instruments TPS61181RTER symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.977
$ 1.099
Stock
684,596
419,767
Authorized Distributors
4
4
Case/Package
QFN
QFN
Number of Pins
16
16
Number of Outputs
6
6
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
3.6 V
3.6 V
Max Output Current
1.5 A
1.5 A
Output Voltage
38 V
38 V
Efficiency
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS61181RTER.

Related Parts

Texas InstrumentsTPS61182RTER
1.5A white LED driver for notebooks with build in LDO and 1.3MHz switching frequency 16-WQFN -40 to 85
Texas InstrumentsTPS61182RTET
1.5A white LED driver for notebooks with build in LDO and 1.3MHz switching frequency 16-WQFN -40 to 85
Texas InstrumentsTPS60255RTER
7-channel, high efficiency 175-mA charge pump for white LED backlight 16-WQFN -40 to 85
Diodes Inc.AP3615FNTR-G1
AP3615 Series 20 mA 5.5 V 1 MHz Five Output Surface Mount LED Driver - QFN-16

Descriptions

Descriptions of Texas Instruments TPS61181RTER provided by its distributors.

1.5A white LED driver for notebooks with build in LDO 16-WQFN -40 to 85
24V PWM Step-Up (Boost) 25mA 6 5V 5V 38V WQFN-16 SMD mount,glue mount 750μm(height)
Tape & Reel (TR) TPS61181 Step-Up (Boost) PWM led driver 3mm 25mA 3.6V 2.05W

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.