Texas Instruments TPS65560RGTT

Integrated photo flash charger and IGBT driver with 1.8A Iout 16-VQFN -35 to 85
$ 2.238
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS65560RGTT.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet2 pages20 years ago

TME

Farnell

Mouser

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS65560RGTT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.238
$ 1.502
Stock
309,303
2,820,978
Authorized Distributors
4
3
Case/Package
VQFN
VQFN
Number of Pins
16
16
Number of Outputs
1
-
Min Input Voltage
1.6 V
1.6 V
Max Input Voltage
12 V
12 V
Max Output Current
1.8 A
-
Output Voltage
-
-
Efficiency
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Min Operating Temperature
-35 °C
-35 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS65560RGTT.

Related Parts

Texas InstrumentsTPS65561RGTR
Integrated photo flash charger and IGBT driver with 2.2A Iout 16-VQFN -35 to 85
Texas InstrumentsTPS65561RGTT
Integrated photo flash charger and IGBT driver with 2.2A Iout 16-VQFN -30 to 85
Diodes Inc.AP3039FNTR-G1
DC DC Cntrlr Single-OUT Boost Controller 5V to 27V 16-Pin QFN T/R
Texas InstrumentsTPS61181RTET
1.5A white LED driver for notebooks with build in LDO 16-WQFN -40 to 85
NLSF595 Series 12 mA 5.5 V 150 MHz Serial (SPI) Tri-Color LED Driver - QFN-16
Diodes Inc.AP3615FNTR-G1
AP3615 Series 20 mA 5.5 V 1 MHz Five Output Surface Mount LED Driver - QFN-16

Descriptions

Descriptions of Texas Instruments TPS65560RGTT provided by its distributors.

Integrated photo flash charger and IGBT driver with 1.8A Iout 16-VQFN -35 to 85
1.3mA 2.7V 4V Camera flash capacitor charger,Xenon VQFN-16 SMD mount,glue mount 950μm(height)
TPS65560 Tape & Reel (TR) Surface Mount Photoflash Capacitor Charger Xenon pmic power management device 3mm 12V -35C~85C 1.8A
IC, PHOTO FLASH CHRGR/DVR 16-QFN; Primary Input Voltage:12V; No. of Outputs:1; Output Current:1.8A; Voltage Regulator Case Style:QFN; No. of Pins:16; Operating Temperature Range:-35°C to +85°C; MSL:MSL 2 - 1 year; SVHC:No SVHC (20-Jun-2011); Base Number:65560; Input Voltage Max:12V; Output Current Max:1.8A; Package / Case:QFN; Supply Voltage Max:12V; Supply Voltage Min:1.6V; Switch Output Current Isw Max:1.8A; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.