Infineon TLE4906LHALA1

TLE4906L Series 18 V 6 mA SMT High Precision Hall Effect Switch - P-SSO-3-2
$ 0.598
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon TLE4906LHALA1.

element14 APAC

Datasheet17 pages17 years ago

Newark

Factory Futures

TME

iiiC

Inventory History

3 month trend:
+2.97%

CAD Models

Download Infineon TLE4906LHALA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2003-01-15
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Diodes Inc.AH175-PL-A-B
Hall Effect Sensor 25mA Bipolar Latch 5V/9V/12V/15V/18V 3-Pin SIP Ammo
Diodes Inc.AH3761-PG-A
Board Mount Hall Effect / Magnetic Sensors HALL IC SENSOR CMOS DC MOTOR 3V-28V 20MA
Diodes Inc.AH375-PL-A
Hall Effect Sensor 25mA Latch 2.5V/3.3V/5V/9V/12V/15V/18V 3-Pin SIP Ammo
HoneywellSS40F
Hall Effect Sensor 20mA Bipolar 5V/9V/12V/15V/18V/24V Automotive 3-Pin Bag
HoneywellSS41F
Hall Effect Sensor 20mA Bipolar 5V/9V/12V/15V/18V 3-Pin TO-92F Bag
Allegro MicroSystemsA1220LUA-T
Hall Effect Sensor 25mA Latch 3.3V/5V/9V/12V/15V/18V Automotive 3-Pin Ultra Mini SIP Bulk

Descriptions

Descriptions of Infineon TLE4906LHALA1 provided by its distributors.

TLE4906L Series 18 V 6 mA SMT High Precision Hall Effect Switch - P-SSO-3-2
UNIPOLAR HALL IC SWITCH FOR MAGNETIC FIELD APPLICATION Hall Effect Sensor, 4mT Min, 17mT Max, Bipolar, Plastic/epoxy, Rectangular, 3 Pin, Through Hole Mount
The XENSIV™ TLE4906K/L are high precision Hall effect switches with highly accurate switching thresholds for operating temperatures up to 150°C.Target applications for TLE4906 are all automotive applications which require a high precision Hall switch for position sensing with a operating temperature range from -40°C to +150°C.They come in two different package options:TLE4906K in a SC59 packageTLE4906L in a PG-SSO-3-2
HALL EFFECT SW, UNIPOLAR, 0.01T, SSO-3; Hall Effect Type: Unipolar; Output Current: 20mA; Sensor Case Style: SIP; No. of Pins: 3Pins; Supply Voltage Min: 2.7V; Supply Voltage Max: 18V; Operating Temperature Min: -40°C; Operatin

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP000012949
  • TLE4906L