Allegro MicroSystems A3213EUA-T

MAGNETIC SWITCH OMNIPOLAR 3SIP / Digital Switch Omnipolar Switch Open Drain Hall Effect 3-SIP
$ 0.577
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Allegro MicroSystems A3213EUA-T.

ODG (Origin Data Global)

Datasheet12 pages9 years ago

element14 APAC

Newark

Allegro

Arrow Electronics

Inventory History

3 month trend:
-5.25%

CAD Models

Download Allegro MicroSystems A3213EUA-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.577
$ 0.505
Stock
559,659
122,249
Authorized Distributors
6
5
Polarity
-
-
Sensing Method
-
-
Current Rating
850 µA
850 µA
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
150 °C
Min Supply Voltage
2.4 V
2.4 V
Max Supply Voltage
5.5 V
5.5 V
Case/Package
SIP
SIP
Mount
Through Hole
Through Hole
Sensitivity (mV/A)
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2003-06-27
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Allegro MicroSystemsA3214EUA-T
Hall Effect Sensor, 1mT Min, 7mT Max, BICMOS, Rectangular, 3 Pin, Through Hole Mount
Allegro MicroSystemsA3214LUA-T
Hall Effect Sensor, 1mT Min, 7mT Max, BICMOS, Rectangular, 3 Pin, Through Hole Mount
Allegro MicroSystemsA3212EUA-T
Hall Effect Sensor, 1mT Min, 5.5mT Max, 300mV, CMOS, Rectangular, 3 Pin, Through Hole Mount
Diodes Inc.AH180-PG-A
Hall Effect Sensor, 1mT Min, 6mT Max, 0.30V, Rectangular, 3 Pin, Through Hole Mount
Diodes Inc.AH1809-P-A
Low Sensitivity Micropower Omnipolar Hall Effect Switch, 2.5V to 5.5V, 8µA, -40°C to 125°C
Diodes Inc.ATS177-PG-A-B
Hall Effect Sensor 25mA Latch 5V/9V/12V/15V/18V 3-Pin SIP Ammo Pack

Descriptions

Descriptions of Allegro MicroSystems A3213EUA-T provided by its distributors.

MAGNETIC SWITCH OMNIPOLAR 3SIP / Digital Switch Omnipolar Switch Open Drain Hall Effect 3-SIP
Hall Effect Sensor, 1mT Min, 7mT Max, BICMOS, Rectangular, 3 Pin, Through Hole Mount
ALLEGRO MICROSYSTEMS A3213EUA-T Hall Effect Switch, Switch, 2.4 V, 5.5 V, SIP
A3213 Series 5.5 V 2 mA Micropower Ultra-Sensitive Hall-Effect Switch -SIP-3
Hall Effect Sensor 1mA Latch 3V 3-Pin Ultra Mini SIP Bulk
Micropower, Ultrasensitive Hall-Effect Switches
Analog Circuit, 1 Func, BICMOS, PSIP3
Hall Effect Sensor Switch Omni SIP-3
Allegro Microsystems, , , +85 ¡ãC
Hall Effect IC; Hall Effect Type:Switch; Leaded Process Compatible:Yes; No. of Pins:3; Output Current:1mA; Package/Case:SIP; Peak Reflow Compatible (260 C):Yes; Supply Voltage Max:5.5V; Supply Voltage Min:2.4V ;RoHS Compliant: Yes
HALL EFFECT SWITCH MICROPOWER, SIP3; SVHC:No SVHC (19-Dec-2011); Base Number:3213; Hall Effect Type:Switch; No. of Pins:3; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +85°C; Output Current:1mA; Package / Case:SIP; Sensor Case Style:SIP; Supply Voltage Max:5.5V; Supply Voltage Min:2.4V; Supply Voltage Range:2.4V to 5.5V; Termination Type:Through Hole

Manufacturer Aliases

Allegro MicroSystems has several brands around the world that distributors may use as alternate names. Allegro MicroSystems may also be known as the following names:

  • Allegro MicroSystems LLC
  • ALLEGRO MICROSYSTEMS INC
  • ALLEGRO MICRO
  • ALLEGRO MICR
  • ALLEGRO MICROSY
  • ALLEGRO M
  • ALLEGRO SANKEN
  • ALLEGRO MICROSYS
  • ALLEGRO MICROSYST
  • ALLEGRO MICROSYSTEM INC
  • ALLEGRO MICROSYSTEMS INC (VA)
  • ALLEGRO MIC
  • ALLEGRO MICROSYSTE
  • Allegro MicroSystems Europe Ltd
  • ALLEGRO MICROSYSTEM INCORPORATED
  • CROCUS TECHNOLOGY INC
  • Allegro MicroSystems Europe
  • ALLEGRO MIRCOSYSTEMS
  • Allegro Miicrosyst
  • ALLEGRO MICROSYSTEMS PHILIPPINES INC
  • Allegro Microcystems
  • ALLEGRO MICROSYSTEMS (SPRAGUE)
  • Allegro Microsysteme
  • Allegro Microsystems Ltd
  • ALLEGRO MICROS
  • Allegro Microsystems Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • A3213EUA-T.
  • A3213EUAT