Allegro MicroSystems A1301KUA-T

SENSOR HALL EFFECT ANALOG 3SIP / Hall Effect Sensor Single Axis 3-SIP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Allegro MicroSystems A1301KUA-T.

IHS

Datasheet10 pages6 years ago

Newark

_legacy Avnet

Allegro

DigiKey

CAD Models

Download Allegro MicroSystems A1301KUA-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2005-01-19
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2017-08-31
LTD Date2018-08-31

Related Parts

Allegro MicroSystemsA1302KUA-T
Hall Effect Sensor 10mA Ratiometric 5V 3-Pin Ultra Mini SIP Bulk / SENSOR LINEAR ANALOG 3SIP
Allegro MicroSystemsA1301EUA-T
ALLEGRO MICROSYSTEMS A1301EUA-T Hall Effect Sensor, Linear, 10 mA, SIP, 3 Pins, 4.5 V, 6 V
Allegro MicroSystemsA1322LUA-T
Hall Effect Sensor 10mA Monolithic 5V Automotive 3-Pin Ultra Mini SIP Bag
HoneywellSS46
Sensors, Magnetic Position Sensors, PCB level Position Sensors (Miniature Plastic package)
HoneywellSS41F
Hall Effect Sensor 20mA Bipolar 5V/9V/12V/15V/18V 3-Pin TO-92F Bag
Diodes Inc.AH1751-PG-B-A
Hall Effect Sensor Bipolar Latch 5V/9V/12V/15V/18V 3-Pin SIP Bulk / MAGNETIC SWITCH LATCH 3SIP

Descriptions

Descriptions of Allegro MicroSystems A1301KUA-T provided by its distributors.

SENSOR HALL EFFECT ANALOG 3SIP / Hall Effect Sensor Single Axis 3-SIP
IC Hall Effect Sensor, linear, ratiometer, supply 4.5 - 6 V, rest voltage 50% Vcc, sensitivity 2.5 mV/g, output band 20 kHz, temperature range: E, K
Hall Effect Sensor IC; Hall Effect Type:Linear; Output Current:10mA; Accuracy:3%; Bandwidth:20kHz; Supply Voltage Min:4.5V; Supply Voltage Max:8V; Termination Type:SIP; Package/Case:3-SIP; No. of Pins:3; Supply Voltage:6V ;RoHS Compliant: Yes

Manufacturer Aliases

Allegro MicroSystems has several brands around the world that distributors may use as alternate names. Allegro MicroSystems may also be known as the following names:

  • Allegro MicroSystems LLC
  • ALLEGRO MICROSYSTEMS INC
  • ALLEGRO MICRO
  • ALLEGRO MICR
  • ALLEGRO MICROSY
  • ALLEGRO M
  • ALLEGRO SANKEN
  • ALLEGRO MICROSYS
  • ALLEGRO MICROSYST
  • ALLEGRO MICROSYSTEM INC
  • ALLEGRO MICROSYSTEMS INC (VA)
  • ALLEGRO MIC
  • ALLEGRO MICROSYSTE
  • Allegro MicroSystems Europe Ltd
  • ALLEGRO MICROSYSTEM INCORPORATED
  • CROCUS TECHNOLOGY INC
  • Allegro MicroSystems Europe
  • ALLEGRO MIRCOSYSTEMS
  • Allegro Miicrosyst
  • ALLEGRO MICROSYSTEMS PHILIPPINES INC
  • Allegro Microcystems
  • ALLEGRO MICROSYSTEMS (SPRAGUE)
  • Allegro Microsysteme
  • Allegro Microsystems Ltd
  • ALLEGRO MICROS
  • Allegro Microsystems Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • A1301KUAT