Allegro MicroSystems A1301EUA-T

ALLEGRO MICROSYSTEMS A1301EUA-T Hall Effect Sensor, Linear, 10 mA, SIP, 3 Pins, 4.5 V, 6 V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Allegro MicroSystems A1301EUA-T.

IHS

Datasheet10 pages6 years ago

Newark

Allegro

Farnell

_legacy Avnet

CAD Models

Download Allegro MicroSystems A1301EUA-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2005-01-19
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Allegro MicroSystemsA1302KUA-T
Hall Effect Sensor 10mA Ratiometric 5V 3-Pin Ultra Mini SIP Bulk / SENSOR LINEAR ANALOG 3SIP
Allegro MicroSystemsA1301KUA-T
SENSOR HALL EFFECT ANALOG 3SIP / Hall Effect Sensor Single Axis 3-SIP
Allegro MicroSystemsA1322LUA-T
Hall Effect Sensor 10mA Monolithic 5V Automotive 3-Pin Ultra Mini SIP Bag
HoneywellSS46
Sensors, Magnetic Position Sensors, PCB level Position Sensors (Miniature Plastic package)
Diodes Inc.ATS177-PL-A-A
Hall Effect Sensor 25mA Latch 5V/9V/12V/15V/18V 3-Pin SIP Ammo
Diodes Inc.AH180-PG-A
Hall Effect Sensor, 1mT Min, 6mT Max, 0.30V, Rectangular, 3 Pin, Through Hole Mount

Descriptions

Descriptions of Allegro MicroSystems A1301EUA-T provided by its distributors.

ALLEGRO MICROSYSTEMS A1301EUA-T Hall Effect Sensor, Linear, 10 mA, SIP, 3 Pins, 4.5 V, 6 V
SENSOR HALL EFFECT ANALOG 3SIP / Continuous-Time Ratiometric Linear Hall Effect Sensors
Hall Effect Sensor, Linear, 10 Ma, Sip, 3, 4.5 V, 6 V Rohs Compliant: Yes
Hall Effect Sensor 10mA 5V 3-Pin Ultra Mini SIP Bulk
PROXIMITY SENSOR-HALL EFFECT 2.40-2.60V RECTANGULAR THROUGH HOLE MOUNT
4.5V 11A 10mA 6V SIP 4.09mm*1.52mm*3.02mm
Hall Effect Sensor; Linear SIP-3
SENSOR HALL EFFECT ANALOG 3SIP
HALL EFFECT SENSOR, SIP-3, 1301; Hall Effect Type:Linear; Output Current:10mA; Sensor Case Style:SIP; No. of Pins:3; Supply Voltage Range:4.5V to 6V; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Bandwidth:20kHz; Base Number:1301; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:SIP; Supply Voltage Max:6V; Supply Voltage Min:4.5V; Termination Type:Through Hole

Manufacturer Aliases

Allegro MicroSystems has several brands around the world that distributors may use as alternate names. Allegro MicroSystems may also be known as the following names:

  • Allegro MicroSystems LLC
  • ALLEGRO MICROSYSTEMS INC
  • ALLEGRO MICRO
  • ALLEGRO MICR
  • ALLEGRO MICROSY
  • ALLEGRO M
  • ALLEGRO SANKEN
  • ALLEGRO MICROSYS
  • ALLEGRO MICROSYST
  • ALLEGRO MICROSYSTEM INC
  • ALLEGRO MICROSYSTEMS INC (VA)
  • ALLEGRO MIC
  • ALLEGRO MICROSYSTE
  • Allegro MicroSystems Europe Ltd
  • ALLEGRO MICROSYSTEM INCORPORATED
  • CROCUS TECHNOLOGY INC
  • Allegro MicroSystems Europe
  • ALLEGRO MIRCOSYSTEMS
  • Allegro Miicrosyst
  • ALLEGRO MICROSYSTEMS PHILIPPINES INC
  • Allegro Microcystems
  • ALLEGRO MICROSYSTEMS (SPRAGUE)
  • Allegro Microsysteme
  • Allegro Microsystems Ltd
  • ALLEGRO MICROS
  • Allegro Microsystems Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • A1301EUAT