Allegro MicroSystems A1120LLHLT-T

Hall Effect Sensor 60mA Unipolar 3.3V/5V/9V/12V/15V/18V 3-Pin SOT-23W T/R
$ 0.914
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Allegro MicroSystems A1120LLHLT-T.

IHS

Datasheet18 pages4 years ago

element14 APAC

Newark

Future Electronics

Allegro MicroSystems LLC SCT

Inventory History

3 month trend:
-1.70%

CAD Models

Download Allegro MicroSystems A1120LLHLT-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2008-12-29
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

HoneywellSS360NT
Hall Effect Sensor 20mA Bipolar Latch 3.3V/5V/9V/12V/15V/18V Automotive 3-Pin SOT-23 T/R
HoneywellSS360ST
Hall Effect Sensor 20mA Bipolar Latch 3.3V/5V/9V/12V/15V/18V Automotive 3-Pin SOT-23 T/R
HoneywellSS351AT
Hall Effect Sensor 20mA Omnipolar 3.3V/5V/9V/12V/15V/18V 3-Pin SOT-23 T/R
Texas InstrumentsDRV5053VAQDBZR
High voltage (up to 38V), linear hall effect sensor 3-SOT-23 -40 to 125
Texas InstrumentsLM60CIM3/NOPB
±2°C analog output temperature sensor with 6.25mV /°C gain and TO-92 option 3-SOT-23 -40 to 125
Texas InstrumentsLM60CIM3
±2°C analog output temperature sensor with 6.25mV /°C gain and TO-92 option 3-SOT-23 -40 to 125

Descriptions

Descriptions of Allegro MicroSystems A1120LLHLT-T provided by its distributors.

Hall Effect Sensor 60mA Unipolar 3.3V/5V/9V/12V/15V/18V 3-Pin SOT-23W T/R
A1120 Series 3-24V 4mA Unipolar Hall Effect Magnetic Switch - SOT-23W
ALLEGRO MICROSYSTEMS A1120LLHLT-T Hall Effect Sensor, Unipolar, 25 mA, SOT-23, 3 Pins, 3 V, 24 V
Hall Effect Sensor, 0.5mT Min, 5mT Max, 30-60mA, BICMOS, Plastic/epoxy, Rectangular, 3 Pin, Surface Mount
Chopper-Stabilized Precision Hall Effect Switches
50Gs 5Gs SOT-23W Hall Sensor ROHS
25mA SOT-23W 2.98mm*1.91mm*1mm
MAGNETIC SWITCH UNIPOLAR SOT23W
Standard Unipolar Switches, SOT-3, RoHS
Allegro MicroSystems LLC SCT
HALL EFFECT SWITCH, UNIPOLAR, 3SOT23; Hall Effect Type:Unipolar; Output Current:25mA; Sensor Case Style:SOT-23; No. of Pins:3; Supply Voltage Range:3V to 24V; Operating Temperature Range:-40°C to +150°C; SVHC:No SVHC (19-Dec-2011); Supply Voltage Max:24V; Supply Voltage Min:3V

Manufacturer Aliases

Allegro MicroSystems has several brands around the world that distributors may use as alternate names. Allegro MicroSystems may also be known as the following names:

  • Allegro MicroSystems LLC
  • ALLEGRO MICROSYSTEMS INC
  • ALLEGRO MICRO
  • ALLEGRO MICR
  • ALLEGRO MICROSY
  • ALLEGRO M
  • ALLEGRO SANKEN
  • ALLEGRO MICROSYS
  • ALLEGRO MICROSYST
  • ALLEGRO MICROSYSTEM INC
  • ALLEGRO MICROSYSTEMS INC (VA)
  • ALLEGRO MIC
  • ALLEGRO MICROSYSTE
  • Allegro MicroSystems Europe Ltd
  • ALLEGRO MICROSYSTEM INCORPORATED
  • CROCUS TECHNOLOGY INC
  • Allegro MicroSystems Europe
  • ALLEGRO MIRCOSYSTEMS
  • Allegro Miicrosyst
  • ALLEGRO MICROSYSTEMS PHILIPPINES INC
  • Allegro Microcystems
  • ALLEGRO MICROSYSTEMS (SPRAGUE)
  • Allegro Microsysteme
  • Allegro Microsystems Ltd
  • ALLEGRO MICROS
  • Allegro Microsystems Inc.