Honeywell SS360NT

Hall Effect Sensor 20mA Bipolar Latch 3.3V/5V/9V/12V/15V/18V Automotive 3-Pin SOT-23 T/R
$ 0.691
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell SS360NT.

IHS

Datasheet8 pages3 years ago

element14 APAC

Sager Electronics

Honeywell

Farnell

Inventory History

3 month trend:
-5.85%

CAD Models

Download Honeywell SS360NT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

HoneywellSS360ST
Hall Effect Sensor 20mA Bipolar Latch 3.3V/5V/9V/12V/15V/18V Automotive 3-Pin SOT-23 T/R
HoneywellSS343RT
HONEYWELL - SS343RT - Hall-Effekt-Sensor, Unipolar, 20 mA, SOT-23, 3 Pin(s), 3 V, 24 V
HoneywellSS361RT
SPDT Open Collector 0-400V 100mA 12V 5.5V SOT-23-3 SMD, Adhesive Mount 2.9mm × 1.6mm × 1.2mm
Allegro MicroSystemsA1203LLHLT-T
Hall Effect Sensor 25mA Bipolar 5V/9V/12V/15V/18V Automotive 3-Pin SOT-23W T/R
Diodes Inc.ATS137-WG-7-A
Hall Effect Sensor 25mA Unipolar 5V/9V/12V/15V/18V 3-Pin SOT-23 T/R

Descriptions

Descriptions of Honeywell SS360NT provided by its distributors.

Hall Effect Sensor 20mA Bipolar Latch 3.3V/5V/9V/12V/15V/18V Automotive 3-Pin SOT-23 T/R
Board Mount Hall Effect / Magnetic Sensors SOT-23 Bipolar Latch North Pole Activated
SENSOR, HALL EFFECT, BIPOLAR, SOT-23; Hall Effect Type:Latch; Output Current:20mA; Sensor Case Style:SOT-23; No. of Pins:3; Supply Voltage Min:3V; Supply Voltage Max:24V; Operating Temperature Min:-40°C; Operating Temperature Max:150°C; MSL:-; SVHC:No SVHC (20-Jun-2013)
SS360NT High-Sensitivity Latching Digital Hall-Effect Sensor ICs are small, sensitive and versatile devices that are operated by the magnetic field from a permanent magnet or an electromagnet. They are designed to respond to alternating North and South poles. The SS360NT is turned ON by a North pole while the SS360ST and SS460S are turned ON by a South pole. SS360NT offers reliable switching points with a high magnetic sensitivity of 30 G typical (55 G maximum). This sensor IC does not use chopper stabilization on the Hall element, providing a clean output signal and a faster latch response time when compared to competitive high sensitivity Hall-effect latching sensor ICs which do use chopper stabilization. These products offer reverse polarity protection, deliver a stable output over a -40 °C to 150 °C [-40 °F to 302 °F] temperature range, and can accept any dc supply voltage from 3 Vdc to 24 Vdc. For brushless dc motor manufacturers that need latching sensors with reliable, consistent performance for more efficient and smaller designs, Honeywell's new family of High-sensitivity Hall-Effect Latching Sensor ICs responds to low magnetic fields and offers consistent repeatability while delivering faster response times to a change in magnetic field for better motor efficiency. These Hall-effect devices are available in the miniature SOT-23 surface mount package. SS360NT is available on tape and reel (3000 units per reel).

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • SS360NT.