Texas Instruments LM60CIM3

±2°C analog output temperature sensor with 6.25mV /°C gain and TO-92 option 3-SOT-23 -40 to 125
$ 1.416
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM60CIM3.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing2 pages9 years ago
Technical Drawing2 pages9 years ago
Datasheet16 pages11 years ago
Datasheet16 pages13 years ago
Technical Drawing2 pages21 years ago

Arrow Electronics

Farnell

National Semiconductor

element14 APAC

Inventory History

3 month trend:
-50.32%

CAD Models

Download Texas Instruments LM60CIM3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM60CIM3/NOPB
±2°C analog output temperature sensor with 6.25mV /°C gain and TO-92 option 3-SOT-23 -40 to 125
Texas InstrumentsLM60BIM3/NOPB
±2°C analog output temperature sensor with 6.25mV /°C gain and TO-92 option 3-SOT-23 -25 to 125
Texas InstrumentsLM60QIM3/NOPB
Automotive Grade, ±2°C Analog Output Temperature Sensor 3-SOT-23 -40 to 125
MicrochipTC1047VNBTR
Analog Output Temperature Sensor, 2.7 to 4.4V, SOT-23-3, RoHS
MicrochipTC1047AVNBTR
Analog Output Temperature Sensor, 2.5 to 5.5V, SOT-23-3, RoHS
Analog Output Temperature Sensor, 2.3 to 5.5V, SOT-23-3, RoHS

Descriptions

Descriptions of Texas Instruments LM60CIM3 provided by its distributors.

±2°C analog output temperature sensor with 6.25mV /°C gain and TO-92 option 3-SOT-23 -40 to 125
SENSOR TEMP ANLG VOLT SOT-23-3 / Temp Sensor Analog 3-Pin SOT-23 T/R
ANALOG TEMP SENSOR-VOLTAGE 0.174-1.205V 4Cel RECTANGULAR SURFACE MOUNT
TEMPERATURE SENSOR, SMD, SOT-23-3; IC Output Type:Voltage; Sensing Accuracy Range:± 3°C; Temperature Sensing Range:-40°C to +125°C; Supply Current:110µA; Supply Voltage Range:2.7V to 10V; Sensor Case Style:SOT-23; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Accuracy:3°C; Base Number:60; IC Generic Number:60; Logic Function Number:60; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +125°C; Output Current:10mA; Output Type:Voltage; Output Voltage:580mV; Output Voltage per °C:6.25mV/°C; Output Voltage per °C:6.25mV; Package / Case:SOT-23; Sensor / Transducer Type:Temperature; Supply Voltage Max:10V; Supply Voltage Min:2.7V; Temperature Max:125°C; Temperature Min:-40°C; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM60CIM3.