Aimtec AM40UW-4812SZ

DC-DC Regulated Power Supply Module, 1 Output, 40W, Hybrid
$ 56.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aimtec AM40UW-4812SZ.

IHS

Datasheet6 pages3 years ago

Sager Power Systems

Aimtec

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-07-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

UC3842B Series 30 V 275 kHz High Performance Current Mode Controller - SOIC-8
Texas InstrumentsUC2842AN
TEXAS INSTRUMENTS UC2842ANCurrent Mode PWM, 25V-12V supply, 500 kHz, 15V/1A out, DIP-8
onsemiKA34063A
Switching Regulator, Voltage-mode, 1.5A, 100kHz Switching Freq-Max, BIPolar, PDIP8
Module DC-DC 12VIN 1-OUT 12V 0.42A 5W Medical 8-Pin PDIP Tube
Analog DevicesMAX660CPA+
Dc-Dc Switching Inverting Regulator, Adjustable, 1.5 V-5.5 Vin, -5.5V--1.5Vout, 100Maout, Dip-8
Analog DevicesICL7662CPA+
Switched Capacitor Converter, 0.02A, 10kHz Switching Freq-Max, CMOS, PDIP8

Descriptions

Descriptions of Aimtec AM40UW-4812SZ provided by its distributors.

DC-DC Regulated Power Supply Module, 1 Output, 40W, Hybrid
Module DC-DC 48VIN 1-OUT 12V 3.35A 40W 8-Pin DIP Tube
Adjustable Output,Remote On/Off 270KHz(Typ) 3.35A 12V 75V 48V Fixed DIP
Isolated Through Hole DC/DC Converter, Household & ITE, 4:1, 40 W, 1 Output, Adj, Fixed, 12 V, 3.35 A, Regulated, DIP
Isolated DC/DC Converters - Through Hole
Dc-Dc Converter, 12V, 3.35A; Power Supply Applications:Ite; Dc/Dc Converter Type:Dip; Input Ratio:4:1; Output Power Max:40W; No. Of Outputs:1 Output; Output Voltage - Output 1:12V; Output Current - Output 1:3.35A; Width:50.81Mm Rohs Compliant: Yes |Aimtec AM40UW-4812SZ

Manufacturer Aliases

Aimtec has several brands around the world that distributors may use as alternate names. Aimtec may also be known as the following names:

  • Aimtec Inc
  • AIMTEC INCORPORATED