Aimtec AM30EW-2405S-NZ

DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aimtec AM30EW-2405S-NZ.

IHS

Datasheet10 pages4 years ago

Sager Power Systems

TME

Aimtec SCT

CAD Models

Download Aimtec AM30EW-2405S-NZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid
DC-DC Regulated Power Supply Module, 1 Output, 19.8W, Hybrid
Texas InstrumentsTPS84621RUQR
2.95-V to 14.5-V Input, 6-A Synchronous Buck, Integrated Power Solution 47-B1QFN -40 to 85
Isolated Through Hole DC/DC Converter, ITE & Railway, 4:1, 10 W, 1 Output, Fixed, 5 V, 2 A, Regulated, DIP
Texas InstrumentsLM2678SX-5.0/NOPB
8V to 40V, 5A SIMPLE SWITCHER® buck converter with high efficiency 7-DDPAK/TO-263 -40 to 125
Texas InstrumentsLM2677S-ADJ/NOPB
Pwr Sply Func, Voltage Regulator, Buck, Switching, TO-263,IS 4.2mA, VO 1.2 to 37V

Descriptions

Descriptions of Aimtec AM30EW-2405S-NZ provided by its distributors.

DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid
Module DC-DC 24VIN 1-OUT 5V 6A 30W 6-Pin
Isolated Through Hole DC/DC Converter, Industrial & ITE, 4:1, 30 W, 1 Output, Adj, Fixed, 5 V, 6 A, Regulated, DIP
DC-DC Converter, 30W, 36V, -40 to 75°C, RoHS
Aimtec SCT
DC-DC CONVERTER, 5V, 6A; Power Supply Applications:ITE; DC / DC Converter Type:DIP; Input Ratio:4:1; Output Power Max:30W; No. of Outputs:1 Output; Output Voltage - Output 1:5V; Output Current - Output 1:6A; Output Regulation:- RoHS Compliant: Yes

Manufacturer Aliases

Aimtec has several brands around the world that distributors may use as alternate names. Aimtec may also be known as the following names:

  • Aimtec Inc
  • AIMTEC INCORPORATED