Texas Instruments TPS84621RUQR

2.95-V to 14.5-V Input, 6-A Synchronous Buck, Integrated Power Solution 47-B1QFN -40 to 85
$ 9.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS84621RUQR.

Texas Instruments

Technical Drawing4 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet33 pages13 years ago
Datasheet32 pages13 years ago
Datasheet27 pages14 years ago
Datasheet29 pages14 years ago
Technical Drawing2 pages14 years ago

element14 APAC

LCSC

Farnell

Arrow.cn

CAD Models

Download Texas Instruments TPS84621RUQR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.69
$ 11.57
Stock
476,787
225,267
Authorized Distributors
0
2
Case/Package
BQFN
BQFN
Number of Pins
47
47
Number of Outputs
1
1
Max Output Current
6 A
6 A
Switching Frequency
250 kHz
750 kHz
Min Input Voltage
4.5 V
4.5 V
Max Input Voltage
14.5 V
14.5 V
Min Output Voltage
-
600 mV
Max Output Voltage
-
5.5 V
Efficiency
96 %
96 %
Synchronous Rectifier
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS84621RUQR.

Related Parts

Texas InstrumentsTPS84620RUQR
4.5-V to 14.5-V Input, 6-A Synchronous Buck, Integrated Power Solution 47-B1QFN -40 to 85
Texas InstrumentsTPS84320RUQT
4.5-V to 14.5-V Input, 3-A Synchronous Buck, Integrated Power Solution 47-B1QFN -40 to 85
Texas InstrumentsTPS84320RUQR
4.5-V to 14.5-V Input, 3-A Synchronous Buck, Integrated Power Solution 47-B1QFN -40 to 85

Descriptions

Descriptions of Texas Instruments TPS84621RUQR provided by its distributors.

2.95-V to 14.5-V Input, 6-A Synchronous Buck, Integrated Power Solution 47-B1QFN -40 to 85
Buck 750KHz Adjustable 1 600mV~5.5V 600mV 14.5V 4.5V B1QFN-47 , 15mm*9mm*2.8mm
Switching Regulator, Current Mode, 6A, 780kHz Switching Freq-Max, PQCC47
4.5V to 17V Input, 6A Buck Converter
Conv DC-DC Single Step Down 4.5V to 14.5V 47-Pin B1QFN T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.