Texas Instruments LM2677S-ADJ/NOPB

Pwr Sply Func, Voltage Regulator, Buck, Switching, TO-263, IS 4.2mA, VO 1.2 to 37V
$ 4.661
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2677S-ADJ/NOPB.

Texas Instruments

Technical Drawing4 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet34 pages11 years ago
Datasheet27 pages13 years ago
Technical Drawing2 pages24 years ago

element14 APAC

Future Electronics

Verical

Newark

Inventory History

3 month trend:
-0.19%

CAD Models

Download Texas Instruments LM2677S-ADJ/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM2677S-ADJ/NOPB.

Related Parts

Texas InstrumentsLM2678SX-ADJ/NOPB
8V to 40V, 5A SIMPLE SWITCHER® buck converter with high efficiency 7-DDPAK/TO-263 -40 to 125
Texas InstrumentsLM2678S-ADJ/NOPB
8V to 40V, 5A SIMPLE SWITCHER® buck converter with high efficiency 7-DDPAK/TO-263 -40 to 125
Texas InstrumentsLM2679S-ADJ
Switching Regulator, Voltage-mode, 8.1A, 280kHz Switching Freq-Max, PSSO7

Descriptions

Descriptions of Texas Instruments LM2677S-ADJ/NOPB provided by its distributors.

Pwr Sply Func, Voltage Regulator, Buck, Switching, TO-263,IS 4.2mA, VO 1.2 to 37V
Switching Regulator, Current-mode, 8.75A, 280kHz Switching Freq-Max, PSSO7
; Output Voltage Max:37V; Output Current Max:5A; Supply Voltage Min:8V; Supply Voltage Max:40V; No. of Pins:7; Operating Temp. Max:125°C; Operating Temp. Min:-40°C; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes
SWITCHING REG, SINGLE, 5A, TO263; Primary Input Voltage:40V; No. of Outputs:1; Output Current:5A; Voltage Regulator Case Style:TO-263; No. of Pins:7; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Accuracy %:2%; Adjustable Output Voltage Min:1.285V; Frequency:260kHz; Input Voltage Max:40V; Input Voltage Min:8V; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Current Max:5A; Output Voltage Max:37V; Output Voltage Min:1.2V; Package / Case:TO-263; Supply Voltage Max:40V; Supply Voltage Min:8V; Switch Output Current Isw Max:5A; Termination Type:SMD; Voltage Regulator Type:Step Down

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2677S-ADJ/NOPB .
  • LM2677S-ADJ/NOPB.
  • LM2677S-ADJNOPB