Texas Instruments LM2678SX-5.0/NOPB

8V to 40V, 5A SIMPLE SWITCHER® buck converter with high efficiency 7-DDPAK/TO-263 -40 to 125
$ 4.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2678SX-5.0/NOPB.

Texas Instruments

Technical Drawing4 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet34 pages11 years ago
Datasheet32 pages13 years ago
Datasheet27 pages13 years ago
Technical Drawing2 pages24 years ago

Upverter

Newark

LCSC

Inventory History

3 month trend:
-64.53%

CAD Models

Download Texas Instruments LM2678SX-5.0/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM2678SX-5.0/NOPB.

Related Parts

Texas InstrumentsLM2677SX-ADJ
SIMPLE SWITCHER High Efficiency 5A Step-Down Voltage Regulator with Sync 7-DDPAK/TO-263 -40 to 125
Texas InstrumentsLM2679SX-ADJ/NOPB
Switching Regulator, Voltage-mode, 5A, 260kHz Switching Freq-Max, PSSO7
Texas InstrumentsLM2679SX-5.0/NOPB
Switching Regulator, Current-mode, 5A, 280kHz Switching Freq-Max, PSSO7

Descriptions

Descriptions of Texas Instruments LM2678SX-5.0/NOPB provided by its distributors.

8V to 40V, 5A SIMPLE SWITCHER® buck converter with high efficiency 7-DDPAK/TO-263 -40 to 125
Switching Regulator, Current-mode, 5A, 280kHz Switching Freq-Max, PSSO7
DC DC Converters; LM2678SX-5.0/NOPB; TEXAS INSTRUMENTS; 7; Buck; 1; 8.89 mm
LM2678 Tape & Reel (TR) Matte Tin (Sn) ACTIVE (Last Updated: 6days ago) DC to DC switching regulator 8V 8.89mm 5A 260kHz
Dc/dc Conv, Buck, 260Khz, To-263-7; Topology:buck (Step Down); Input Voltage Min:8V; Input Voltage Max:40V; Dc / Dc Converter Ic Case:to-263 (D2Pak); No. Of Pins:7Pins; Output Current:5A; Switching Frequency:260Khz; Product Range:- Rohs Compliant: Yes
DC/DC CONV, BUCK, 260KHZ, TO-263-7; Topologie: Buck (Abaisseur); Tension, entrée min.: 8V; Tension, entrée max..: 40V; Boîtier de convertisseur DC / DC: TO-263; Nombre de broches: 7Broche(s); Courant, sortie: 5A; Tension de so

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2678SX-5.0 NOPB
  • LM2678SX-5.0-NOPB
  • LM2678SX-5.0/NOPB .
  • LM2678SX-5.0NOPB
  • LM2678SX5.0/NOPB