Aimtec AM2GH-2415DZ

DC to DC Converter, 24V DC to 15/-15V DC, 2VA, 0 Hz, Plastic
$ 13.031
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aimtec AM2GH-2415DZ.

JRH Electronics

Datasheet5 pages4 years ago

Sager Power Systems

Aimtec

Aimtec SCT

DComponents

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Module DC-DC 2-OUT 9V/-9V 0.167A/-0.167A 3W 7-Pin SIP Tube
Module DC-DC 2-OUT 9V/-9V 0.167A/-0.167A 3W 7-Pin SIP Tube
Module DC-DC 2-OUT 5V/-5V 0.3A/-0.3A 3W 7-Pin SIP Tube
Traco PowerTMR 2422
Module DC-DC 24VIN 2-OUT 12V/-12V 0.083A/0.083A 2W 7-Pin SIP Tube
Traco PowerTMR 2-2422WI
Module DC-DC 24VIN 2-OUT 12V/-12V 0.085A/-0.085A 2W 7-Pin SIP
Traco PowerTMR 3-1223
Module DC-DC 12VIN 2-OUT 15V/-15V 0.1A/-0.1A 3W 7-Pin SIP Module

Descriptions

Descriptions of Aimtec AM2GH-2415DZ provided by its distributors.

DC to DC Converter, 24V DC to 15/-15V DC, 2VA, 0 Hz, Plastic
Dc/Dc Converter/ Pcs/Tube |Aimtec AM2GH-2415DZ
Module DC-DC 24VIN 2-OUT 15V/-15V 0.066A/-0.066A 2W 7-Pin SIP Tube
DC-DC Converter, 2W, 36V, -40 to 85°C, RoHS
Aimtec SCT
DC-DC Regulated Power Supply Module, 2 Output, 1.98W, Hybrid
Remote On/Off 100KHz(Typ) 66mA,66mA -15V 36V 9V Fixed SIP
Isolated Through Hole DC/DC Converter, Household & ITE, 4:1, 2 W, 2 Outputs, Fixed, 15 V, 66 mA, -15 V, -66 mA, Regulated, SIP
Isolated DC/DC Converters - Through Hole

Manufacturer Aliases

Aimtec has several brands around the world that distributors may use as alternate names. Aimtec may also be known as the following names:

  • Aimtec Inc
  • AIMTEC INCORPORATED

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM2GH2415DZ