Aimtec AM3G-2405D-NZ

Module DC-DC 2-OUT 5V/-5V 0.3A/-0.3A 3W 7-Pin SIP Tube
$ 11.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aimtec AM3G-2405D-NZ.

IHS

Datasheet5 pages4 years ago

Sager Power Systems

Aimtec

Aimtec SCT

TME

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Dc/Dc Converter/ Pcs/Tube |Aimtec AM1G-2405DZ
Dc/Dc Converter/ Pcs/Tube |Aimtec AM1G-4803DZ
Dc/Dc Converter/ Pcs/Tube |Aimtec AM1G-0505DZ
Traco PowerTMR 2422
Module DC-DC 24VIN 2-OUT 12V/-12V 0.083A/0.083A 2W 7-Pin SIP Tube
Traco PowerTMR 2-2422WI
Module DC-DC 24VIN 2-OUT 12V/-12V 0.085A/-0.085A 2W 7-Pin SIP
Traco PowerTMR 0521
DC-DC Regulated Power Supply Module, 2 Output, 2W, Hybrid

Descriptions

Descriptions of Aimtec AM3G-2405D-NZ provided by its distributors.

Module DC-DC 2-OUT 5V/-5V 0.3A/-0.3A 3W 7-Pin SIP Tube
DC-DC Converter, 3W, 36V, -40 to 100°C, RoHS
Aimtec SCT
DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid
Isolated Through Hole DC/DC Converter, Industrial & ITE, 2:1, 3 W, 2 Outputs, Fixed, 5 V, 300 mA, -5 V, -300 mA, Regulated, SIP
IC MCU 32BIT 1.5MB FLASH 176LQFP
Isolated DC/DC Converters - Through Hole
DC-DC CONVERTER, 5V/-5V, 0.3A/-0.3A; Power Supply Applications:ITE; DC / DC Converter Type:SIP; Input Ratio:2:1; Output Power Max:3W; No. of Outputs:2 Output; Output Voltage - Output 1:5V; Output Current - Output 1:300mA; Width:9.5mmRoHS Compliant: Yes

Images

Manufacturer Aliases

Aimtec has several brands around the world that distributors may use as alternate names. Aimtec may also be known as the following names:

  • Aimtec Inc
  • AIMTEC INCORPORATED