Aimtec AM3G-2409D-NZ

Module DC-DC 2-OUT 9V/-9V 0.167A/-0.167A 3W 7-Pin SIP Tube
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aimtec AM3G-2409D-NZ.

IHS

Datasheet5 pages4 years ago

Sager Power Systems

Aimtec

Aimtec SCT

TME

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-05-12
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Dc/Dc Converter/ Pcs/Tube |Aimtec AM1G-2405DZ
Dc/Dc Converter/ Pcs/Tube |Aimtec AM1G-0505DZ
DC-DC Converter, 1W, 9V, -40 to 85°C, RoHS
Traco PowerTMR 2422
Module DC-DC 24VIN 2-OUT 12V/-12V 0.083A/0.083A 2W 7-Pin SIP Tube
Traco PowerTMR 2-2422WI
Module DC-DC 24VIN 2-OUT 12V/-12V 0.085A/-0.085A 2W 7-Pin SIP
Traco PowerTMR 0521
DC-DC Regulated Power Supply Module, 2 Output, 2W, Hybrid

Descriptions

Descriptions of Aimtec AM3G-2409D-NZ provided by its distributors.

Module DC-DC 2-OUT 9V/-9V 0.167A/-0.167A 3W 7-Pin SIP Tube
DC-DC Converter, 3W, 36V, -40 to 100°C, RoHS
Aimtec SCT
DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid
Isolated Through Hole DC/DC Converter, Industrial & ITE, 2:1, 3 W, 2 Outputs, Fixed, 9 V, 167 mA, -9 V, -167 mA, Regulated, SIP
IC SRAM 9MBIT PARALLEL 100TQFP
Isolated DC/DC Converters - Through Hole
DC-DC CONV, 9V/-9V, 0.167A/-0.167A; Power Supply Applications:ITE; DC / DC Converter Type:SIP; Input Ratio:2:1; Output Power Max:3W; No. of Outputs:2 Output; Output Voltage - Output 1:9V; Output Current - Output 1:167mA; Width:9.5mm RoHS Compliant: Yes

Images

Manufacturer Aliases

Aimtec has several brands around the world that distributors may use as alternate names. Aimtec may also be known as the following names:

  • Aimtec Inc
  • AIMTEC INCORPORATED