Aimtec AM2G-2405SH30Z

Isolated Through Hole DC/DC Converter, Household & ITE, 2: 1, 2 W, 1 Output, Fixed, 5 V, 400 mA, Regulated, SIP
$ 6.679
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aimtec AM2G-2405SH30Z.

IHS

Datasheet7 pages3 years ago

Sager Power Systems

Aimtec

TME

Inventory History

3 month trend:
-5.04%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-10-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Texas InstrumentsTPS82085SILT
3A, High-Efficiency Step-Down Converter Module with Integrated Inductor 8-uSiP -40 to 125
Texas InstrumentsTPS82084SILT
IC REG BUCK ADJ 2A SYNC 8USIL / Module DC-DC 1-OUT 0.8V to 6V 2A 8-Pin uSIP SMD EP T/R
Texas InstrumentsTPS82675SIPT
600mA Fully Integrated, Low Noise Step-Down Converter Module in MicroSiP™ Package 8-uSiP -40 to 85
Isolated Through Hole DC/DC Converter, Household & ITE, 2:1, 2 W, 1 Output, Fixed, 3.3 V, 500 mA, Regulated, SIP
DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid
Isolated Through Hole DC/DC Converter, Household & ITE, 2:1, 2 W, 1 Output, Fixed, 3.3 V, 500 mA, Regulated, SIP

Descriptions

Descriptions of Aimtec AM2G-2405SH30Z provided by its distributors.

Isolated Through Hole DC/DC Converter, Household & ITE, 2:1, 2 W, 1 Output, Fixed, 5 V, 400 mA, Regulated, SIP
DC-DC Converter, 2W, 36V, -40 to 85°C, RoHS
Aimtec SCT
DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid
Remote On/Off 650KHz 77% 2W 400mA 5V 36V 21.6V Fixed SIP
Module DC-DC 24VIN 1-OUT 5V 0.4A 2W 7-Pin SIP Bulk
Isolated DC/DC Converters - Through Hole
Dc-Dc Converter, 5V, 0.4A; Power Supply Applications:Ite; Dc/Dc Converter Type:Sip; Input Ratio:2:1; Output Power Max:2W; No. Of Outputs:1 Output; Output Voltage - Output 1:5V; Output Current - Output 1:400Ma; Isolation Voltage:3Kvrohs Compliant: Yes |Aimtec AM2G-2405SH30Z

Images

Manufacturer Aliases

Aimtec has several brands around the world that distributors may use as alternate names. Aimtec may also be known as the following names:

  • Aimtec Inc
  • AIMTEC INCORPORATED

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM2G2405SH30Z